Product Index  >  Discrete Semiconductor Products  >  Transistors (BJT) - Single

Results: 3       3 Remaining
Packaging
Clear

   3 Remaining
Results per Page
Page 1/1
?
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
?
Unit Price
USD ?
Minimum Quantity
?
Packaging Series Transistor Type Current - Collector (Ic) (Max) Voltage - Collector Emitter Breakdown (Max) Vce Saturation (Max) @ Ib, Ic Current - Collector Cutoff (Max) DC Current Gain (hFE) (Min) @ Ic, Vce Power - Max Frequency - Transition Mounting Type Package / Case Supplier Device Package
   
MSD1819A-RT1G Datasheet MSD1819A-RT1G - ON Semiconductor MSD1819A-RT1GOSTR-ND TRANS NPN 50V 0.1A SOT-323 18,000 - Immediate
456,000 - Factory Stock
?
0.04255 3,000 Tape & Reel (TR)?
Alternate Packaging
- NPN 100mA 50V 500mV @ 10mA, 100mA 100nA 210 @ 2mA, 10V 150mW - Surface Mount SC-70, SOT-323 SC-70-3 (SOT323)
MSD1819A-RT1G Datasheet MSD1819A-RT1G - ON Semiconductor MSD1819A-RT1GOSCT-ND TRANS NPN 50V 0.1A SOT-323 19,347 - Immediate
456,000 - Factory Stock
?
0.25000 1 Cut Tape (CT)?
Alternate Packaging
- NPN 100mA 50V 500mV @ 10mA, 100mA 100nA 210 @ 2mA, 10V 150mW - Surface Mount SC-70, SOT-323 SC-70-3 (SOT323)
MSD1819A-RT1G Datasheet MSD1819A-RT1G - ON Semiconductor MSD1819A-RT1GOSDKR-ND TRANS NPN 50V 0.1A SOT-323 19,347 - Immediate
456,000 - Factory Stock
?
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
- NPN 100mA 50V 500mV @ 10mA, 100mA 100nA 210 @ 2mA, 10V 150mW - Surface Mount SC-70, SOT-323 SC-70-3 (SOT323)
Results per Page
Page 1/1

21:17:27 2/5/2016