Product Index  >  Discrete Semiconductor Products  >  Transistors (BJT) - Single

Results: 2       2 Remaining
Packaging
Clear

   2 Remaining
Results per Page
Page 1/1
?
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
?
Unit Price
USD ?
Minimum Quantity
?
Packaging Series Transistor Type Current - Collector (Ic) (Max) Voltage - Collector Emitter Breakdown (Max) Vce Saturation (Max) @ Ib, Ic Current - Collector Cutoff (Max) DC Current Gain (hFE) (Min) @ Ic, Vce Power - Max Frequency - Transition Mounting Type Package / Case Supplier Device Package
   
MPSW42RLRAG Datasheet MPSW42RLRAG - ON Semiconductor MPSW42RLRAGOSTR-ND TRANS NPN 300V 0.5A TO92 0
Call 6,000
Non-Stock
?
Tape & Reel (TR)?
-
NPN 500mA 300V 500mV @ 2mA, 20mA 100nA (ICBO) 40 @ 30mA, 10V 1W 50MHz Through Hole TO-226-3, TO-92-3 Long Body (Formed Leads) TO-92
MPSW42RLRAG Datasheet MPSW42RLRAG - ON Semiconductor MPSW42RLRAGOSCT-ND TRANS NPN 300V 0.5A TO92 0
Call 1
Non-Stock
?
Cut Tape (CT)?
-
NPN 500mA 300V 500mV @ 2mA, 20mA 100nA (ICBO) 40 @ 30mA, 10V 1W 50MHz Through Hole TO-226-3, TO-92-3 Long Body (Formed Leads) TO-92
Results per Page
Page 1/1

05:32:33 4/29/2016