• Obsolete item; call Digi-Key for more information.
All prices are in US dollars.
Digi-Key Part Number MPSA05GOS-ND
Price Break Unit Price Extended Price
Call Call Call
Quantity Available 0
Manufacturer

Manufacturer Part Number

MPSA05G

Description TRANS NPN 60V 0.5A TO-92
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Photo Not Available

Datasheets MPSA05(06,55,56)
PCN Obsolescence/ EOL Multiple Devices 08/Nov/2014
Multiple Devices Revision 26/Nov/2014
Standard Package ? 5,000
Category

Discrete Semiconductor Products

Family

Transistors (BJT) - Single

Series -
Packaging ? Bulk?
Transistor Type NPN
Current - Collector (Ic) (Max) 500mA
Voltage - Collector Emitter Breakdown (Max) 60V
Vce Saturation (Max) @ Ib, Ic 250mV @ 10mA, 100mA
Current - Collector Cutoff (Max) 100nA
DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 100mA, 1V
Power - Max 625mW
Frequency - Transition 100MHz
Mounting Type Through Hole
Package / Case TO-226-3, TO-92-3 (TO-226AA)
Supplier Device Package TO-92-3
Other Names MPSA05G-ND
MPSA05GOS
Customers who are interested in this product are also interested in:
  • V23105A5403A201 - TE Connectivity Potter & Brumfield Relays | PB1055-ND DigiKey Electronics
  • V23105A5403A201
  • TE Connectivity Potter & Brumfield Relays
  • RELAY TELECOM DPDT 3A 12V
  • Unit Price 2.98000

22:47:26 5/1/2016