Product Index  >  Discrete Semiconductor Products  >  Transistors (BJT) - Single

Results: 2       2 Remaining
Packaging
Clear

   2 Remaining
Results per Page
Page 1/1
?
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
?
Unit Price
USD ?
Minimum Quantity
?
Packaging Series Transistor Type Current - Collector (Ic) (Max) Voltage - Collector Emitter Breakdown (Max) Vce Saturation (Max) @ Ib, Ic Current - Collector Cutoff (Max) DC Current Gain (hFE) (Min) @ Ic, Vce Power - Max Frequency - Transition Mounting Type Package / Case Supplier Device Package
   
MPS4124RLRAG Datasheet MPS4124RLRAG - ON Semiconductor MPS4124RLRAGOSTR-ND TRANS NPN 25V 0.2A TO92 0
Call 10,000
Non-Stock
?
Tape & Reel (TR)?
-
NPN 200mA 25V 300mV @ 5mA, 50mA 50nA (ICBO) 120 @ 2mA, 1V 625mW 170MHz Through Hole TO-226-3, TO-92-3 (TO-226AA) (Formed Leads) TO-92-3
MPS4124RLRAG Datasheet MPS4124RLRAG - ON Semiconductor MPS4124RLRAGOSCT-ND TRANS NPN 25V 0.2A TO92 0
Call 1
Non-Stock
?
Cut Tape (CT)?
-
NPN 200mA 25V 300mV @ 5mA, 50mA 50nA (ICBO) 120 @ 2mA, 1V 625mW 170MHz Through Hole TO-226-3, TO-92-3 (TO-226AA) (Formed Leads) TO-92-3
Results per Page
Page 1/1

07:48:38 5/2/2016