Product Index  >  Discrete Semiconductor Products  >  Transistors (BJT) - Single

Results: 3       3 Remaining
Packaging
Clear

   3 Remaining
Results per Page
Page 1/1
?
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
?
Unit Price
USD ?
Minimum Quantity
?
Packaging Series Transistor Type Current - Collector (Ic) (Max) Voltage - Collector Emitter Breakdown (Max) Vce Saturation (Max) @ Ib, Ic Current - Collector Cutoff (Max) DC Current Gain (hFE) (Min) @ Ic, Vce Power - Max Frequency - Transition Mounting Type Package / Case Supplier Device Package
   
MMBTA06LT3G Datasheet MMBTA06LT3G - ON Semiconductor MMBTA06LT3GOSTR-ND TRANS NPN 80V 0.5A SOT-23 0
0.02560 10,000 Tape & Reel (TR)?
Alternate Packaging
-
NPN 500mA 80V 250mV @ 10mA, 100mA 100nA 100 @ 100mA, 1V 225mW 100MHz Surface Mount TO-236-3, SC-59, SOT-23-3 SOT-23-3 (TO-236)
MMBTA06LT3G Datasheet MMBTA06LT3G - ON Semiconductor MMBTA06LT3GOSCT-ND TRANS NPN 80V 0.5A SOT-23 1,893 - Immediate
0.19000 1 Cut Tape (CT)?
Alternate Packaging
-
NPN 500mA 80V 250mV @ 10mA, 100mA 100nA 100 @ 100mA, 1V 225mW 100MHz Surface Mount TO-236-3, SC-59, SOT-23-3 SOT-23-3 (TO-236)
MMBTA06LT3G Datasheet MMBTA06LT3G - ON Semiconductor MMBTA06LT3GOSDKR-ND TRANS NPN 80V 0.5A SOT-23 1,893 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
-
NPN 500mA 80V 250mV @ 10mA, 100mA 100nA 100 @ 100mA, 1V 225mW 100MHz Surface Mount TO-236-3, SC-59, SOT-23-3 SOT-23-3 (TO-236)
Results per Page
Page 1/1

04:22:05 5/6/2016