Product Index  >  Discrete Semiconductor Products  >  Transistors (BJT) - Single

Results: 3       3 Remaining
Packaging
Clear

   3 Remaining
Results per Page
Page 1/1
?
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
?
Unit Price
USD ?
Minimum Quantity
?
Packaging Series Transistor Type Current - Collector (Ic) (Max) Voltage - Collector Emitter Breakdown (Max) Vce Saturation (Max) @ Ib, Ic Current - Collector Cutoff (Max) DC Current Gain (hFE) (Min) @ Ic, Vce Power - Max Frequency - Transition Mounting Type Package / Case Supplier Device Package
   
MMBT5551LT1G Datasheet MMBT5551LT1G - ON Semiconductor MMBT5551LT1GOSTR-ND TRANS NPN 160V 0.6A SOT23 24,000 - Immediate
0.03366 3,000 Tape & Reel (TR)?
Alternate Packaging
-
NPN 600mA 160V 200mV @ 5mA, 50mA 100nA 80 @ 10mA, 5V 225mW
-
Surface Mount TO-236-3, SC-59, SOT-23-3 SOT-23-3 (TO-236)
MMBT5551LT1G Datasheet MMBT5551LT1G - ON Semiconductor MMBT5551LT1GOSCT-ND TRANS NPN 160V 0.6A SOT23 24,973 - Immediate
0.20000 1 Cut Tape (CT)?
Alternate Packaging
-
NPN 600mA 160V 200mV @ 5mA, 50mA 100nA 80 @ 10mA, 5V 225mW
-
Surface Mount TO-236-3, SC-59, SOT-23-3 SOT-23-3 (TO-236)
MMBT5551LT1G Datasheet MMBT5551LT1G - ON Semiconductor MMBT5551LT1GOSDKR-ND TRANS NPN 160V 0.6A SOT23 25,087 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
-
NPN 600mA 160V 200mV @ 5mA, 50mA 100nA 80 @ 10mA, 5V 225mW
-
Surface Mount TO-236-3, SC-59, SOT-23-3 SOT-23-3 (TO-236)
Results per Page
Page 1/1

00:32:41 4/30/2016