Product Index  >  Discrete Semiconductor Products  >  Transistors (BJT) - Single

Results: 3       3 Remaining
Packaging
Clear

   3 Remaining
Results per Page
Page 1/1
?
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
?
Unit Price
USD ?
Minimum Quantity
?
Packaging Series Transistor Type Current - Collector (Ic) (Max) Voltage - Collector Emitter Breakdown (Max) Vce Saturation (Max) @ Ib, Ic Current - Collector Cutoff (Max) DC Current Gain (hFE) (Min) @ Ic, Vce Power - Max Frequency - Transition Mounting Type Package / Case Supplier Device Package
   
MMBT5088LT1G Datasheet MMBT5088LT1G - ON Semiconductor MMBT5088LT1GOSTR-ND TRANS NPN 30V 0.05A SOT23 27,000 - Immediate
0.03519 3,000 Tape & Reel (TR)?
Alternate Packaging
-
NPN 50mA 30V 500mV @ 1mA, 10mA 50nA (ICBO) 300 @ 100µA, 5V 300mW 50MHz Surface Mount TO-236-3, SC-59, SOT-23-3 SOT-23-3 (TO-236)
MMBT5088LT1G Datasheet MMBT5088LT1G - ON Semiconductor MMBT5088LT1GOSCT-ND TRANS NPN 30V 0.05A SOT23 28,169 - Immediate
0.21000 1 Cut Tape (CT)?
Alternate Packaging
-
NPN 50mA 30V 500mV @ 1mA, 10mA 50nA (ICBO) 300 @ 100µA, 5V 300mW 50MHz Surface Mount TO-236-3, SC-59, SOT-23-3 SOT-23-3 (TO-236)
MMBT5088LT1G Datasheet MMBT5088LT1G - ON Semiconductor MMBT5088LT1GOSDKR-ND TRANS NPN 30V 0.05A SOT23 28,172 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
-
NPN 50mA 30V 500mV @ 1mA, 10mA 50nA (ICBO) 300 @ 100µA, 5V 300mW 50MHz Surface Mount TO-236-3, SC-59, SOT-23-3 SOT-23-3 (TO-236)
Results per Page
Page 1/1

01:11:04 5/4/2016