Product Index  >  Discrete Semiconductor Products  >  Transistors (BJT) - Single

Results: 3       3 Remaining
Packaging
Clear

   3 Remaining
Results per Page
Page 1/1
?
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
?
Unit Price
USD ?
Minimum Quantity
?
Packaging Series Transistor Type Current - Collector (Ic) (Max) Voltage - Collector Emitter Breakdown (Max) Vce Saturation (Max) @ Ib, Ic Current - Collector Cutoff (Max) DC Current Gain (hFE) (Min) @ Ic, Vce Power - Max Frequency - Transition Mounting Type Package / Case Supplier Device Package
   
MMBT489LT1G Datasheet MMBT489LT1G - ON Semiconductor MMBT489LT1GOSTR-ND TRANS NPN 30V 1A SOT23 3,000 - Immediate
0.09648 3,000 Tape & Reel (TR)?
Alternate Packaging
-
NPN 1A 30V 200mV @ 100mA, 1A 100nA 300 @ 500mA, 5V 710mW 100MHz Surface Mount TO-236-3, SC-59, SOT-23-3 SOT-23-3 (TO-236)
MMBT489LT1G Datasheet MMBT489LT1G - ON Semiconductor MMBT489LT1GOSCT-ND TRANS NPN 30V 1A SOT23 4,104 - Immediate
0.45000 1 Cut Tape (CT)?
Alternate Packaging
-
NPN 1A 30V 200mV @ 100mA, 1A 100nA 300 @ 500mA, 5V 710mW 100MHz Surface Mount TO-236-3, SC-59, SOT-23-3 SOT-23-3 (TO-236)
MMBT489LT1G Datasheet MMBT489LT1G - ON Semiconductor MMBT489LT1GOSDKR-ND TRANS NPN 30V 1A SOT23 4,104 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
-
NPN 1A 30V 200mV @ 100mA, 1A 100nA 300 @ 500mA, 5V 710mW 100MHz Surface Mount TO-236-3, SC-59, SOT-23-3 SOT-23-3 (TO-236)
Results per Page
Page 1/1

07:16:44 4/29/2016