Product Index  >  Discrete Semiconductor Products  >  Transistors (BJT) - Single

Results: 3       3 Remaining
Packaging
Clear

   3 Remaining
Results per Page
Page 1/1
?
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
?
Unit Price
USD ?
Minimum Quantity
?
Packaging Series Transistor Type Current - Collector (Ic) (Max) Voltage - Collector Emitter Breakdown (Max) Vce Saturation (Max) @ Ib, Ic Current - Collector Cutoff (Max) DC Current Gain (hFE) (Min) @ Ic, Vce Power - Max Frequency - Transition Mounting Type Package / Case Supplier Device Package
   
MMBT4124LT1G Datasheet MMBT4124LT1G - ON Semiconductor MMBT4124LT1GOSTR-ND TRANS NPN 25V 0.2A SOT23-3 27,000 - Immediate
195,000 - Factory Stock
?
0.03035 3,000 Tape & Reel (TR)?
Alternate Packaging
-
NPN 200mA 25V 300mV @ 5mA, 50mA 50nA (ICBO) 120 @ 2mA, 1V 225mW 300MHz Surface Mount TO-236-3, SC-59, SOT-23-3 SOT-23-3 (TO-236)
MMBT4124LT1G Datasheet MMBT4124LT1G - ON Semiconductor MMBT4124LT1GOSCT-ND TRANS NPN 25V 0.2A SOT23-3 27,197 - Immediate
195,000 - Factory Stock
?
0.18000 1 Cut Tape (CT)?
Alternate Packaging
-
NPN 200mA 25V 300mV @ 5mA, 50mA 50nA (ICBO) 120 @ 2mA, 1V 225mW 300MHz Surface Mount TO-236-3, SC-59, SOT-23-3 SOT-23-3 (TO-236)
MMBT4124LT1G Datasheet MMBT4124LT1G - ON Semiconductor MMBT4124LT1GOSDKR-ND TRANS NPN 25V 0.2A SOT23-3 27,197 - Immediate
195,000 - Factory Stock
?
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
-
NPN 200mA 25V 300mV @ 5mA, 50mA 50nA (ICBO) 120 @ 2mA, 1V 225mW 300MHz Surface Mount TO-236-3, SC-59, SOT-23-3 SOT-23-3 (TO-236)
Results per Page
Page 1/1

22:54:27 5/1/2016