Product Index  >  Discrete Semiconductor Products  >  Transistors (BJT) - Single

Results: 3       3 Remaining
Packaging
Clear

   3 Remaining
Results per Page
Page 1/1
?
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
?
Unit Price
USD ?
Minimum Quantity
?
Packaging Series Transistor Type Current - Collector (Ic) (Max) Voltage - Collector Emitter Breakdown (Max) Vce Saturation (Max) @ Ib, Ic Current - Collector Cutoff (Max) DC Current Gain (hFE) (Min) @ Ic, Vce Power - Max Frequency - Transition Mounting Type Package / Case Supplier Device Package
   
MMBT3904LT1G Datasheet MMBT3904LT1G - ON Semiconductor MMBT3904LT1GOSTR-ND TRANS NPN 40V 0.2A SOT23 228,000 - Immediate
0.01913 3,000 Tape & Reel (TR)?
Alternate Packaging
-
NPN 200mA 40V 300mV @ 5mA, 50mA
-
100 @ 10mA, 1V 300mW 300MHz Surface Mount TO-236-3, SC-59, SOT-23-3 SOT-23-3 (TO-236)
MMBT3904LT1G Datasheet MMBT3904LT1G - ON Semiconductor MMBT3904LT1GOSCT-ND TRANS NPN 40V 0.2A SOT23 234,173 - Immediate
0.12000 1 Cut Tape (CT)?
Alternate Packaging
-
NPN 200mA 40V 300mV @ 5mA, 50mA
-
100 @ 10mA, 1V 300mW 300MHz Surface Mount TO-236-3, SC-59, SOT-23-3 SOT-23-3 (TO-236)
MMBT3904LT1G Datasheet MMBT3904LT1G - ON Semiconductor MMBT3904LT1GOSDKR-ND TRANS NPN 40V 0.2A SOT23 234,173 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
-
NPN 200mA 40V 300mV @ 5mA, 50mA
-
100 @ 10mA, 1V 300mW 300MHz Surface Mount TO-236-3, SC-59, SOT-23-3 SOT-23-3 (TO-236)
Results per Page
Page 1/1

11:43:21 5/3/2016