Product Index  >  Discrete Semiconductor Products  >  Transistors (BJT) - Single

Results: 3       3 Remaining
Packaging
Clear

   3 Remaining
Results per Page
Page 1/1
?
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
?
Unit Price
USD ?
Minimum Quantity
?
Packaging Series Transistor Type Current - Collector (Ic) (Max) Voltage - Collector Emitter Breakdown (Max) Vce Saturation (Max) @ Ib, Ic Current - Collector Cutoff (Max) DC Current Gain (hFE) (Min) @ Ic, Vce Power - Max Frequency - Transition Mounting Type Package / Case Supplier Device Package
   
MMBT2222ATT1G Datasheet MMBT2222ATT1G - ON Semiconductor MMBT2222ATT1GOSTR-ND TRANS NPN 40V 0.6A SC75-3 30,000 - Immediate
0.02576 3,000 Tape & Reel (TR)?
Alternate Packaging
-
NPN 600mA 40V 1V @ 50mA, 500mA
-
100 @ 150mA, 10V 150mW 300MHz Surface Mount SC-75, SOT-416 SC-75, SOT-416
MMBT2222ATT1G Datasheet MMBT2222ATT1G - ON Semiconductor MMBT2222ATT1GOSCT-ND TRANS NPN 40V 0.6A SC75-3 31,685 - Immediate
0.15000 1 Cut Tape (CT)?
Alternate Packaging
-
NPN 600mA 40V 1V @ 50mA, 500mA
-
100 @ 150mA, 10V 150mW 300MHz Surface Mount SC-75, SOT-416 SC-75, SOT-416
MMBT2222ATT1G Datasheet MMBT2222ATT1G - ON Semiconductor MMBT2222ATT1GOSDKR-ND TRANS NPN 40V 0.6A SC75-3 31,885 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
-
NPN 600mA 40V 1V @ 50mA, 500mA
-
100 @ 150mA, 10V 150mW 300MHz Surface Mount SC-75, SOT-416 SC-75, SOT-416
Results per Page
Page 1/1

19:09:35 5/5/2016