Product Index  >  Discrete Semiconductor Products  >  Transistors (BJT) - Single

Results: 3       3 Remaining
Packaging
Clear

   3 Remaining
Results per Page
Page 1/1
?
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
?
Unit Price
USD ?
Minimum Quantity
?
Packaging Series Transistor Type Current - Collector (Ic) (Max) Voltage - Collector Emitter Breakdown (Max) Vce Saturation (Max) @ Ib, Ic Current - Collector Cutoff (Max) DC Current Gain (hFE) (Min) @ Ic, Vce Power - Max Frequency - Transition Mounting Type Package / Case Supplier Device Package
   
MMBT2222AM3T5G Datasheet MMBT2222AM3T5G - ON Semiconductor MMBT2222AM3T5GOSTR-ND TRANS NPN 40V 0.6A SOT-723 8,000 - Immediate
152,000 - Factory Stock
?
0.03220 8,000 Tape & Reel (TR)?
Alternate Packaging
- NPN 600mA 40V 1V @ 50mA, 500mA 10nA (ICBO) 100 @ 150mA, 10V 640mW 300MHz Surface Mount SOT-723 SOT-723
MMBT2222AM3T5G Datasheet MMBT2222AM3T5G - ON Semiconductor MMBT2222AM3T5GOSCT-ND TRANS NPN 40V 0.6A SOT-723 14,894 - Immediate
152,000 - Factory Stock
?
0.22000 1 Cut Tape (CT)?
Alternate Packaging
- NPN 600mA 40V 1V @ 50mA, 500mA 10nA (ICBO) 100 @ 150mA, 10V 640mW 300MHz Surface Mount SOT-723 SOT-723
MMBT2222AM3T5G Datasheet MMBT2222AM3T5G - ON Semiconductor MMBT2222AM3T5GOSDKR-ND TRANS NPN 40V 0.6A SOT-723 14,894 - Immediate
152,000 - Factory Stock
?
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
- NPN 600mA 40V 1V @ 50mA, 500mA 10nA (ICBO) 100 @ 150mA, 10V 640mW 300MHz Surface Mount SOT-723 SOT-723
Results per Page
Page 1/1

06:03:25 2/6/2016