All prices are in US dollars.
Digi-Key Part Number MJW21194GOS-ND
Price Break Unit Price Extended Price
1 4.11000 4.11
10 3.68900 36.89
100 3.02250 302.25
500 2.57300 1,286.50
1,000 2.17000 2,170.00
Quantity Available Digi-Key Stock: 247
Can ship immediately
Manufacturer

Manufacturer Part Number

MJW21194G

Description TRANS NPN 250V 16A TO247
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
 

Quantity Item Number ? Customer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets MJW21193, 4
Product Photos TO-247-3
Standard Package ? 30
Category

Discrete Semiconductor Products

Family

Transistors (BJT) - Single

Series -
Packaging ? Tube?
Transistor Type NPN
Current - Collector (Ic) (Max) 16A
Voltage - Collector Emitter Breakdown (Max) 250V
Vce Saturation (Max) @ Ib, Ic 4V @ 3.2A, 16A
Current - Collector Cutoff (Max) 100µA
DC Current Gain (hFE) (Min) @ Ic, Vce 20 @ 8A, 5V
Power - Max 200W
Frequency - Transition 4MHz
Mounting Type Through Hole
Package / Case TO-247-3
Supplier Device Package TO-247
Online Catalog NPN Transistors
Other Names MJW21194GOS
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
MJW21196GOS-ND MJW21196G ON Semiconductor Tube? 190 - Immediate
3.98000 1
Customers who are interested in this product are also interested in:
  • MJW21193G - ON Semiconductor | MJW21193GOS-ND DigiKey Electronics
  • MJW21193G
  • ON Semiconductor
  • TRANS PNP 250V 16A TO247
  • Unit Price 4.11000
  • MJF15030G - ON Semiconductor | MJF15030GOS-ND DigiKey Electronics
  • MJF15030G
  • ON Semiconductor
  • TRANS NPN 150V 8A TO220FP
  • Unit Price 1.59000
  • NJW3281G - ON Semiconductor | NJW3281GOS-ND DigiKey Electronics
  • NJW3281G
  • ON Semiconductor
  • TRANS NPN 250V 15A TO-3P
  • Unit Price 2.51000
  • KSP42TA - Fairchild Semiconductor | KSP42TAFSCT-ND DigiKey Electronics
  • KSP42TA
  • Fairchild Semiconductor
  • TRANS NPN 300V 0.5A TO-92
  • Unit Price 0.26000
  • MJF15031G - ON Semiconductor | MJF15031GOS-ND DigiKey Electronics
  • MJF15031G
  • ON Semiconductor
  • TRANS PNP 150V 8A TO220FP
  • Unit Price 1.71000

03:53:03 5/5/2016