All prices are in US dollars.
Digi-Key Part Number MJL4281AGOS-ND
Price Break Unit Price Extended Price
1 5.95000 5.95
10 5.37500 53.75
100 4.45000 445.00
500 3.87500 1,937.50
1,000 3.37500 3,375.00
Quantity Available Digi-Key Stock: 393
Can ship immediately

Factory Stock ?: 11,550
Manufacturer

Manufacturer Part Number

MJL4281AG

Description TRANS NPN 350V 15A TO264
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
 

Quantity Item Number ? Customer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets MJL4281A, 302A
Product Photos TO-264-3
Standard Package ? 25
Category

Discrete Semiconductor Products

Family

Transistors (BJT) - Single

Series -
Packaging ? Tube?
Transistor Type NPN
Current - Collector (Ic) (Max) 15A
Voltage - Collector Emitter Breakdown (Max) 350V
Vce Saturation (Max) @ Ib, Ic 1V @ 800mA, 8A
Current - Collector Cutoff (Max) 100µA
DC Current Gain (hFE) (Min) @ Ic, Vce 80 @ 5A, 5V
Power - Max 230W
Frequency - Transition 35MHz
Mounting Type Through Hole
Package / Case TO-264-3, TO-264AA
Supplier Device Package TO-264
Online Catalog NPN Transistors
Other Names MJL4281AGOS
Customers who are interested in this product are also interested in:
  • MJL4302AG - ON Semiconductor | MJL4302AGOS-ND DigiKey Electronics
  • MJL4302AG
  • ON Semiconductor
  • TRANS PNP 350V 15A TO264
  • Unit Price 5.95000
  • MJE15034G - ON Semiconductor | MJE15034GOS-ND DigiKey Electronics
  • MJE15034G
  • ON Semiconductor
  • TRANS NPN 350V 4A TO220AB
  • Unit Price 1.32000
  • NJW3281G - ON Semiconductor | NJW3281GOS-ND DigiKey Electronics
  • NJW3281G
  • ON Semiconductor
  • TRANS NPN 250V 15A TO-3P
  • Unit Price 2.51000
  • 2SC5200-O(Q) - Toshiba Semiconductor and Storage | 2SC5200-OQ-ND DigiKey Electronics
  • 2SC5200-O(Q)
  • Toshiba Semiconductor and Storage
  • TRANS NPN 230V 15A TO-3PL
  • Unit Price 2.70000
  • MJL3281AG - ON Semiconductor | MJL3281AGOS-ND DigiKey Electronics
  • MJL3281AG
  • ON Semiconductor
  • TRANS NPN 260V 15A TO264
  • Unit Price 3.50000

21:40:37 4/30/2016