All prices are in US dollars.
Digi-Key Part Number MJL3281AGOS-ND
Price Break Unit Price Extended Price
1 3.50000 3.50
10 3.14800 31.48
100 2.57890 257.89
500 2.19536 1,097.68
1,000 1.85150 1,851.50
Quantity Available Digi-Key Stock: 824
Can ship immediately
Manufacturer

Manufacturer Part Number

MJL3281AG

Description TRANS NPN 260V 15A TO264
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
 

Quantity Item Number ? Customer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets MJL3281A, 1302A
Product Photos TO-264-3
Standard Package ? 25
Category

Discrete Semiconductor Products

Family

Transistors (BJT) - Single

Series -
Packaging ? Tube?
Transistor Type NPN
Current - Collector (Ic) (Max) 15A
Voltage - Collector Emitter Breakdown (Max) 260V
Vce Saturation (Max) @ Ib, Ic 3V @ 1A, 10A
Current - Collector Cutoff (Max) 50µA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce 75 @ 5A, 5V
Power - Max 200W
Frequency - Transition 30MHz
Mounting Type Through Hole
Package / Case TO-264-3, TO-264AA
Supplier Device Package TO-264
Online Catalog NPN Transistors
Other Names MJL3281AGOS
Customers who are interested in this product are also interested in:
  • MJL1302AG - ON Semiconductor | MJL1302AGOS-ND DigiKey Electronics
  • MJL1302AG
  • ON Semiconductor
  • TRANS PNP 260V 15A TO264
  • Unit Price 3.50000
  • MJE15030G - ON Semiconductor | MJE15030GOS-ND DigiKey Electronics
  • MJE15030G
  • ON Semiconductor
  • TRANS NPN 150V 8A TO220AB
  • Unit Price 1.50000
  • MJE15032G - ON Semiconductor | MJE15032GOS-ND DigiKey Electronics
  • MJE15032G
  • ON Semiconductor
  • TRANS NPN 250V 8A TO220AB
  • Unit Price 1.50000
  • MJ15022G - ON Semiconductor | MJ15022GOS-ND DigiKey Electronics
  • MJ15022G
  • ON Semiconductor
  • TRANS NPN 200V 16A TO3
  • Unit Price 5.57000
  • MJE15031G - ON Semiconductor | MJE15031GOS-ND DigiKey Electronics
  • MJE15031G
  • ON Semiconductor
  • TRANS PNP 150V 8A TO220AB
  • Unit Price 1.50000

14:00:55 5/6/2016