All prices are in US dollars.
Digi-Key Part Number MJL21196GOS-ND
Price Break Unit Price Extended Price
1 4.51000 4.51
10 4.04600 40.46
100 3.31500 331.50
500 2.82200 1,411.00
1,000 2.38000 2,380.00
Quantity Available Digi-Key Stock: 551
Can ship immediately

Factory Stock ?: 3,025
Manufacturer

Manufacturer Part Number

MJL21196G

Description TRANS NPN 250V 16A TO264
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
 

Quantity Item Number ? Customer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets MJL21195, 6
Product Photos TO-264-3
Standard Package ? 25
Category

Discrete Semiconductor Products

Family

Transistors (BJT) - Single

Series -
Packaging ? Tube?
Transistor Type NPN
Current - Collector (Ic) (Max) 16A
Voltage - Collector Emitter Breakdown (Max) 250V
Vce Saturation (Max) @ Ib, Ic 4V @ 3.2A, 16A
Current - Collector Cutoff (Max) 100µA
DC Current Gain (hFE) (Min) @ Ic, Vce 25 @ 8A, 5V
Power - Max 200W
Frequency - Transition 4MHz
Mounting Type Through Hole
Package / Case TO-264-3, TO-264AA
Supplier Device Package TO-264
Online Catalog NPN Transistors
Other Names MJL21196GOS
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
MJL21194GOS-ND MJL21194G ON Semiconductor Tube? 642 - Immediate
25,500 - Factory Stock
?
4.77000 1
Customers who are interested in this product are also interested in:
  • LF398AN/NOPB - Texas Instruments | LF398AN/NOPB-ND DigiKey Electronics
  • LF398AN/NOPB
  • Texas Instruments
  • IC OPAMP SAMPLE HOLD 8DIP
  • Unit Price 2.71000
  • SN74HC240PWR - Texas Instruments | 296-8269-1-ND DigiKey Electronics
  • SN74HC240PWR
  • Texas Instruments
  • IC INVERTER DUAL 4-INPUT 20TSSOP
  • Unit Price 0.47000
  • 1N4148 - Fairchild Semiconductor | 1N4148FS-ND DigiKey Electronics
  • 1N4148
  • Fairchild Semiconductor
  • DIODE GEN PURP 100V 200MA DO35
  • Unit Price 0.10000
  • HLMP-1401 - Broadcom Limited | 516-1292-ND DigiKey Electronics
  • HLMP-1401
  • Broadcom Limited
  • LED YELLOW DIFF 3MM ROUND T/H
  • Unit Price 0.41000
  • MC78L05ABPG - ON Semiconductor | MC78L05ABPGOS-ND DigiKey Electronics
  • MC78L05ABPG
  • ON Semiconductor
  • IC REG LDO 5V 0.1A TO92-3
  • Unit Price 0.42000

21:33:48 4/30/2016