All prices are in US dollars.
Digi-Key Part Number MJL21194GOS-ND
Price Break Unit Price Extended Price
1 4.77000 4.77
10 4.28400 42.84
100 3.51000 351.00
500 2.98800 1,494.00
1,000 2.52000 2,520.00
Quantity Available Digi-Key Stock: 642
Can ship immediately

Factory Stock ?: 25,500
Manufacturer

Manufacturer Part Number

MJL21194G

Description TRANS NPN 250V 16A TO264
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
 

Quantity Item Number ? Customer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets MJL21193, 94
Product Photos TO-264-3
Standard Package ? 25
Category

Discrete Semiconductor Products

Family

Transistors (BJT) - Single

Series -
Packaging ? Tube?
Transistor Type NPN
Current - Collector (Ic) (Max) 16A
Voltage - Collector Emitter Breakdown (Max) 250V
Vce Saturation (Max) @ Ib, Ic 4V @ 3.2A, 16A
Current - Collector Cutoff (Max) 100µA
DC Current Gain (hFE) (Min) @ Ic, Vce 25 @ 8A, 5V
Power - Max 200W
Frequency - Transition 4MHz
Mounting Type Through Hole
Package / Case TO-264-3, TO-264AA
Supplier Device Package TO-264
Online Catalog NPN Transistors
Other Names MJL21194GOS
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
MJL21196GOS-ND MJL21196G ON Semiconductor Tube? 551 - Immediate
3,025 - Factory Stock
?
4.51000 1
Customers who are interested in this product are also interested in:
  • FJL4315OTU - Fairchild Semiconductor | FJL4315OTU-ND DigiKey Electronics
  • FJL4315OTU
  • Fairchild Semiconductor
  • TRANS NPN 250V 17A TO264
  • Unit Price 2.28000
  • MJL21193G - ON Semiconductor | MJL21193GOS-ND DigiKey Electronics
  • MJL21193G
  • ON Semiconductor
  • TRANS PNP 250V 16A TO264
  • Unit Price 4.77000
  • 1N4007 - Fairchild Semiconductor | 1N4007FSCT-ND DigiKey Electronics
  • 1N4007
  • Fairchild Semiconductor
  • DIODE GEN PURP 1KV 1A DO41
  • Unit Price 0.17000
  • MJE15033G - ON Semiconductor | MJE15033GOS-ND DigiKey Electronics
  • MJE15033G
  • ON Semiconductor
  • TRANS PNP 250V 8A TO220AB
  • Unit Price 1.50000
  • MJL21196G - ON Semiconductor | MJL21196GOS-ND DigiKey Electronics
  • MJL21196G
  • ON Semiconductor
  • TRANS NPN 250V 16A TO264
  • Unit Price 4.51000

00:11:56 5/3/2016