All prices are in US dollars.
Digi-Key Part Number MJH11020GOS-ND
Price Break Unit Price Extended Price
1 3.83000 3.83
10 3.43900 34.39
100 2.81790 281.79
500 2.39886 1,199.43
1,000 2.02314 2,023.14
Quantity Available Digi-Key Stock: 748
Can ship immediately

Factory Stock ?: 2,520
Manufacturer

Manufacturer Part Number

MJH11020G

Description TRANS NPN DARL 200V 15A TO247
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
 

Quantity Item Number ? Customer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets MJH11017-022
Product Photos TO-247-3
PCN Packaging TO-218 to TO-247 09/Mar/2012
Standard Package ? 30
Category

Discrete Semiconductor Products

Family

Transistors (BJT) - Single

Series -
Packaging ? Tube?
Transistor Type NPN - Darlington
Current - Collector (Ic) (Max) 15A
Voltage - Collector Emitter Breakdown (Max) 200V
Vce Saturation (Max) @ Ib, Ic 4V @ 150mA, 15A
Current - Collector Cutoff (Max) 1mA
DC Current Gain (hFE) (Min) @ Ic, Vce 400 @ 10A, 5V
Power - Max 150W
Frequency - Transition 3MHz
Mounting Type Through Hole
Package / Case TO-247-3
Supplier Device Package TO-247
Online Catalog NPN Transistors
Other Names MJH11020GOS
Customers who are interested in this product are also interested in:
  • MJH11019G - ON Semiconductor | MJH11019GOS-ND DigiKey Electronics
  • MJH11019G
  • ON Semiconductor
  • TRANS PNP DARL 200V 15A TO247
  • Unit Price 4.02000
  • MJH11022G - ON Semiconductor | MJH11022GOS-ND DigiKey Electronics
  • MJH11022G
  • ON Semiconductor
  • TRANS NPN DARL 250V 15A TO247
  • Unit Price 3.83000

08:11:13 4/30/2016