All prices are in US dollars.
Digi-Key Part Number MJF47GOS-ND
Price Break Unit Price Extended Price
1 1.37000 1.37
10 1.22100 12.21
100 0.95220 95.22
500 0.78660 393.30
1,000 0.62100 621.00
Quantity Available Digi-Key Stock: 1,141
Can ship immediately

Factory Stock ?: 7,750
Manufacturer

Manufacturer Part Number

MJF47G

Description TRANS NPN 250V 1A TO220FP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
 

Quantity Item Number ? Customer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets MJF47
Product Photos TO-220AB Full Pack
Standard Package ? 50
Category

Discrete Semiconductor Products

Family

Transistors (BJT) - Single

Series -
Packaging ? Tube?
Transistor Type NPN
Current - Collector (Ic) (Max) 1A
Voltage - Collector Emitter Breakdown (Max) 250V
Vce Saturation (Max) @ Ib, Ic 1V @ 200mA, 1A
Current - Collector Cutoff (Max) 200µA
DC Current Gain (hFE) (Min) @ Ic, Vce 30 @ 300mA, 10V
Power - Max 2W
Frequency - Transition 10MHz
Mounting Type Through Hole
Package / Case TO-220-3 Full Pack
Supplier Device Package TO-220FP
Online Catalog NPN Transistors
Other Names MJF47GOS

12:29:32 5/4/2016