All prices are in US dollars.
Digi-Key Part Number MJF44H11GOS-ND
Price Break Unit Price Extended Price
1 1.59000 1.59
10 1.43200 14.32
100 1.15130 115.13
500 0.94588 472.94
1,000 0.78373 783.73
Quantity Available Digi-Key Stock: 1,538
Can ship immediately
Manufacturer

Manufacturer Part Number

MJF44H11G

Description TRANS NPN 80V 10A TO220FP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
 

Quantity Item Number ? Customer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets MJF44H11, MJF45H11
Product Photos TO-220AB Full Pack
PCN Assembly/Origin Qualification Wafer Site 20/Jun/2014
Standard Package ? 50
Category

Discrete Semiconductor Products

Family

Transistors (BJT) - Single

Series -
Packaging ? Tube?
Transistor Type NPN
Current - Collector (Ic) (Max) 10A
Voltage - Collector Emitter Breakdown (Max) 80V
Vce Saturation (Max) @ Ib, Ic 1V @ 400mA, 8A
Current - Collector Cutoff (Max) 1µA
DC Current Gain (hFE) (Min) @ Ic, Vce 40 @ 4A, 1V
Power - Max 2W
Frequency - Transition 50MHz
Mounting Type Through Hole
Package / Case TO-220-3 Full Pack
Supplier Device Package TO-220FP
Online Catalog NPN Transistors
Other Names MJF44H11GOS
Customers who are interested in this product are also interested in:
  • MJF45H11G - ON Semiconductor | MJF45H11GOS-ND DigiKey Electronics
  • MJF45H11G
  • ON Semiconductor
  • TRANS PNP 80V 10A TO-220FP
  • Unit Price 1.53000

15:54:28 4/30/2016