All prices are in US dollars.
Digi-Key Part Number MJF3055GOS-ND
Price Break Unit Price Extended Price
1 1.52000 1.52
10 1.35700 13.57
100 1.05800 105.80
500 0.87400 437.00
1,000 0.69000 690.00
Quantity Available Digi-Key Stock: 1,416
Can ship immediately
Manufacturer

Manufacturer Part Number

MJF3055G

Description TRANS NPN 90V 10A TO220FP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
 

Quantity Item Number ? Customer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets MJF3055,2955
Product Photos TO-220AB Full Pack
Standard Package ? 50
Category

Discrete Semiconductor Products

Family

Transistors (BJT) - Single

Series -
Packaging ? Tube?
Transistor Type NPN
Current - Collector (Ic) (Max) 10A
Voltage - Collector Emitter Breakdown (Max) 90V
Vce Saturation (Max) @ Ib, Ic 2.5V @ 3.3A, 10A
Current - Collector Cutoff (Max) 1µA
DC Current Gain (hFE) (Min) @ Ic, Vce 20 @ 4A, 4V
Power - Max 2W
Frequency - Transition 2MHz
Mounting Type Through Hole
Package / Case TO-220-3 Full Pack
Supplier Device Package TO-220FP
Online Catalog NPN Transistors
Other Names MJF3055GOS
Customers who are interested in this product are also interested in:
  • LL4148 - Fairchild Semiconductor | LL4148FSCT-ND DigiKey Electronics
  • LL4148
  • Fairchild Semiconductor
  • DIODE GEN PURP 100V 200MA SOD80
  • Unit Price 0.10000
  • 1N5408 - Fairchild Semiconductor | 1N5408FSCT-ND DigiKey Electronics
  • 1N5408
  • Fairchild Semiconductor
  • DIODE GEN PURP 1KV 3A DO201AD
  • Unit Price 0.41000
  • PDS1-S5-S5-M-TR - CUI Inc. | 102-2688-1-ND DigiKey Electronics
  • PDS1-S5-S5-M-TR
  • CUI Inc.
  • CONVERT DC/DC 1W 5V 200MA OUT
  • Unit Price 4.63000
  • S20K300E2 - EPCOS (TDK) | 495-1449-ND DigiKey Electronics
  • S20K300E2
  • EPCOS (TDK)
  • VARISTOR 423V 10KA DISC 20MM
  • Unit Price 0.99000
  • 6N136M - Fairchild Semiconductor | 6N136MFS-ND DigiKey Electronics
  • 6N136M
  • Fairchild Semiconductor
  • OPTOISO 5KV TRANS W/BASE 8DIP
  • Unit Price 1.32000

14:23:33 5/1/2016