All prices are in US dollars.
Digi-Key Part Number MJF18004GOS-ND
Price Break Unit Price Extended Price
1 1.49000 1.49
10 1.34100 13.41
100 1.07780 107.78
500 0.88550 442.75
1,000 0.73370 733.70
Quantity Available Digi-Key Stock: 262
Can ship immediately

Factory Stock ?: 5,250
Manufacturer

Manufacturer Part Number

MJF18004G

Description TRANS NPN 450V 5A TO220FP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
 

Quantity Item Number ? Customer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets MJE18004, MJF18004
Product Photos TO-220AB Full Pack
Standard Package ? 50
Category

Discrete Semiconductor Products

Family

Transistors (BJT) - Single

Series SWITCHMODE™
Packaging ? Tube?
Transistor Type NPN
Current - Collector (Ic) (Max) 5A
Voltage - Collector Emitter Breakdown (Max) 450V
Vce Saturation (Max) @ Ib, Ic 750mV @ 500mA, 2.5A
Current - Collector Cutoff (Max) 100µA
DC Current Gain (hFE) (Min) @ Ic, Vce 14 @ 300mA, 5V
Power - Max 35W
Frequency - Transition 13MHz
Mounting Type Through Hole
Package / Case TO-220-3 Full Pack
Supplier Device Package TO-220FP
Online Catalog NPN Transistors
Other Names MJF18004GOS

14:26:15 5/1/2016