All prices are in US dollars.
Digi-Key Part Number MJE800GOS-ND
Price Break Unit Price Extended Price
1 0.65000 0.65
10 0.55600 5.56
100 0.41500 41.50
500 0.32604 163.02
1,000 0.25194 251.94
Quantity Available Digi-Key Stock: 7,619
Can ship immediately

Factory Stock ?: 38,000
Manufacturer

Manufacturer Part Number

MJE800G

Description TRANS NPN DARL 60V 4A TO225AA
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
 

Quantity Item Number ? Customer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets MJE700-703,800-803
Product Photos TO-225AA
Standard Package ? 500
Category

Discrete Semiconductor Products

Family

Transistors (BJT) - Single

Series -
Packaging ? Bulk?
Transistor Type NPN - Darlington
Current - Collector (Ic) (Max) 4A
Voltage - Collector Emitter Breakdown (Max) 60V
Vce Saturation (Max) @ Ib, Ic 2.5V @ 30mA, 1.5A
Current - Collector Cutoff (Max) 100µA
DC Current Gain (hFE) (Min) @ Ic, Vce 750 @ 1.5A, 3V
Power - Max 40W
Frequency - Transition -
Mounting Type Through Hole
Package / Case TO-225AA, TO-126-3
Supplier Device Package TO-225AA
Online Catalog NPN Transistors
Other Names MJE800GOS
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
BD677GOS-ND BD677G ON Semiconductor Bulk? 1,209 - Immediate
0.65000 1
Customers who are interested in this product are also interested in:
  • MJE700G - ON Semiconductor | MJE700GOS-ND DigiKey Electronics
  • MJE700G
  • ON Semiconductor
  • TRANS PNP DARL 60V 4A TO225AA
  • Unit Price 0.65000
  • TIP120 - STMicroelectronics | 497-2539-5-ND DigiKey Electronics
  • TIP120
  • STMicroelectronics
  • TRANS NPN DARL 60V 5A TO-220
  • Unit Price 0.62000
  • PPPC102LFBN-RC - Sullins Connector Solutions | S6106-ND DigiKey Electronics
  • PPPC102LFBN-RC
  • Sullins Connector Solutions
  • CONN HEADER FEM 20POS.1" DL GOLD
  • Unit Price 1.51000
  • KSP2222ABU - Fairchild Semiconductor | KSP2222ABUFS-ND DigiKey Electronics
  • KSP2222ABU
  • Fairchild Semiconductor
  • TRANS NPN 40V 0.6A TO-92
  • Unit Price 0.21000
  • TM5RE1-66(20) - Hirose Electric Co Ltd | H11258-ND DigiKey Electronics
  • TM5RE1-66(20)
  • Hirose Electric Co Ltd
  • CONN MOD JACK 6P6C R/A UNSHLD
  • Unit Price 2.58000

07:38:59 5/3/2016