All prices are in US dollars.
Digi-Key Part Number MJE5742GOS-ND
Price Break Unit Price Extended Price
1 1.50000 1.50
10 1.35100 13.51
100 1.08570 108.57
500 0.89198 445.99
1,000 0.73907 739.07
Quantity Available Digi-Key Stock: 595
Can ship immediately
Manufacturer

Manufacturer Part Number

MJE5742G

Description TRANS NPN DARL 400V 8A TO220AB
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
 

Quantity Item Number ? Customer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets MJE5740, MJE5742
Product Photos TO-220-3
PCN Design/Specification TO-220 Case Outline Update 18/Sep/2014
PCN Assembly/Origin Bipolar Power Transistor TO220 Pkg Assembly & Test 16/Oct/2015
Standard Package ? 50
Category

Discrete Semiconductor Products

Family

Transistors (BJT) - Single

Series -
Packaging ? Tube?
Transistor Type NPN - Darlington
Current - Collector (Ic) (Max) 8A
Voltage - Collector Emitter Breakdown (Max) 400V
Vce Saturation (Max) @ Ib, Ic 3V @ 400mA, 8A
Current - Collector Cutoff (Max) -
DC Current Gain (hFE) (Min) @ Ic, Vce 200 @ 2A, 5V
Power - Max 2W
Frequency - Transition -
Mounting Type Through Hole
Package / Case TO-220-3
Supplier Device Package TO-220AB
Online Catalog NPN Transistors
Other Names MJE5742GOS
Customers who are interested in this product are also interested in:
  • KSC2752OSTU - Fairchild Semiconductor | KSC2752OSTU-ND DigiKey Electronics
  • KSC2752OSTU
  • Fairchild Semiconductor
  • TRANS NPN 400V 0.5A TO-126
  • Unit Price 0.52000
  • IRF9310PBF - Infineon Technologies Americas Corp. | IRF9310PBF-ND DigiKey Electronics
  • IRF9310PBF
  • Infineon Technologies Americas Corp.
  • MOSFET P-CH 30V 20A 8-SOIC
  • Unit Price 1.33000
  • 5M2210ZF256I5N - Altera | 544-2973-ND DigiKey Electronics
  • 5M2210ZF256I5N
  • Altera
  • IC CPLD 1700MC 7NS 256FBGA
  • Unit Price 25.90000

01:50:11 5/5/2016