All prices are in US dollars.
Digi-Key Part Number MJE3439GOS-ND
Price Break Unit Price Extended Price
1 0.60000 0.60
10 0.51600 5.16
100 0.38530 38.53
500 0.30272 151.36
1,000 0.23392 233.92
Quantity Available Digi-Key Stock: 1,504
Can ship immediately

Factory Stock ?: 5,000
Manufacturer

Manufacturer Part Number

MJE3439G

Description TRANS NPN 350V 0.3A TO225AA
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
 

Quantity Item Number ? Customer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets MJE3439
Product Photos TO-225AA
PCN Assembly/Origin Qualification Wafer Site 20/Jun/2014
Standard Package ? 500
Category

Discrete Semiconductor Products

Family

Transistors (BJT) - Single

Series -
Packaging ? Bulk?
Transistor Type NPN
Current - Collector (Ic) (Max) 300mA
Voltage - Collector Emitter Breakdown (Max) 350V
Vce Saturation (Max) @ Ib, Ic 500mV @ 4mA, 50mA
Current - Collector Cutoff (Max) 20µA
DC Current Gain (hFE) (Min) @ Ic, Vce 15 @ 20mA, 10V
Power - Max 15W
Frequency - Transition 15MHz
Mounting Type Through Hole
Package / Case TO-225AA, TO-126-3
Supplier Device Package TO-225AA
Online Catalog NPN Transistors
Other Names MJE3439GOS

08:53:03 5/4/2016