All prices are in US dollars.
Digi-Key Part Number MJE340GOS-ND
Price Break Unit Price Extended Price
1 0.60000 0.60
10 0.51600 5.16
100 0.38500 38.50
500 0.30250 151.25
1,000 0.23375 233.75
Quantity Available Digi-Key Stock: 1,300
Can ship immediately
Manufacturer

Manufacturer Part Number

MJE340G

Description TRANS NPN 300V 0.5A TO225AA
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
 

Quantity Item Number ? Customer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets MJE340
Product Photos TO-225AA
PCN Assembly/Origin Qualification Wafer Site 20/Jun/2014
Standard Package ? 500
Category

Discrete Semiconductor Products

Family

Transistors (BJT) - Single

Series -
Packaging ? Bulk?
Transistor Type NPN
Current - Collector (Ic) (Max) 500mA
Voltage - Collector Emitter Breakdown (Max) 300V
Vce Saturation (Max) @ Ib, Ic -
Current - Collector Cutoff (Max) 100µA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce 30 @ 50mA, 10V
Power - Max 20W
Frequency - Transition -
Mounting Type Through Hole
Package / Case TO-225AA, TO-126-3
Supplier Device Package TO-225AA
Online Catalog NPN Transistors
Other Names MJE340GOS
Customers who are interested in this product are also interested in:
  • MJE350G - ON Semiconductor | MJE350GOS-ND DigiKey Electronics
  • MJE350G
  • ON Semiconductor
  • TRANS PNP 300V 0.5A TO225AA
  • Unit Price 0.60000
  • MJE15033G - ON Semiconductor | MJE15033GOS-ND DigiKey Electronics
  • MJE15033G
  • ON Semiconductor
  • TRANS PNP 250V 8A TO220AB
  • Unit Price 1.50000
  • MJE15032G - ON Semiconductor | MJE15032GOS-ND DigiKey Electronics
  • MJE15032G
  • ON Semiconductor
  • TRANS NPN 250V 8A TO220AB
  • Unit Price 1.50000
  • NJW0281G - ON Semiconductor | NJW0281GOS-ND DigiKey Electronics
  • NJW0281G
  • ON Semiconductor
  • TRANS NPN 250V 15A TO-3P
  • Unit Price 2.51000
  • NJW0302G - ON Semiconductor | NJW0302GOS-ND DigiKey Electronics
  • NJW0302G
  • ON Semiconductor
  • TRANS PNP 250V 15A TO-3P
  • Unit Price 2.07000

06:15:33 4/30/2016