All prices are in US dollars.
Digi-Key Part Number MJE243GOS-ND
Price Break Unit Price Extended Price
1 0.63000 0.63
10 0.53600 5.36
100 0.39980 39.98
500 0.31416 157.08
1,000 0.24276 242.76
Quantity Available
Manufacturer

Manufacturer Part Number

MJE243G

Description TRANS NPN 100V 4A TO225AA
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
 

Quantity Item Number ? Customer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets MJE243,253
Product Photos TO-225AA
Standard Package ? 500
Category

Discrete Semiconductor Products

Family

Transistors (BJT) - Single

Series -
Packaging ? Bulk?
Transistor Type NPN
Current - Collector (Ic) (Max) 4A
Voltage - Collector Emitter Breakdown (Max) 100V
Vce Saturation (Max) @ Ib, Ic 600mV @ 100mA, 1A
Current - Collector Cutoff (Max) 100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce 40 @ 200mA, 1V
Power - Max 1.5W
Frequency - Transition 40MHz
Mounting Type Through Hole
Package / Case TO-225AA, TO-126-3
Supplier Device Package TO-225AA
Online Catalog NPN Transistors
Other Names MJE243GOS
Customers who are interested in this product are also interested in:
  • MJE253G - ON Semiconductor | MJE253GOS-ND DigiKey Electronics
  • MJE253G
  • ON Semiconductor
  • TRANS PNP 100V 4A TO225AA
  • Unit Price 0.63000
  • 4651 - Keystone Electronics | 36-4651-ND DigiKey Electronics
  • 4651
  • Keystone Electronics
  • INSULATOR TO-3CASE 1.625X1.093"D
  • Unit Price 0.19000
  • ZTX694B - Diodes Incorporated | ZTX694B-ND DigiKey Electronics
  • ZTX694B
  • Diodes Incorporated
  • TRANS NPN 120V 0.5A E-LINE
  • Unit Price 0.89000
  • 120-SA - Wakefield-Vette | 345-1006-ND DigiKey Electronics
  • 120-SA
  • Wakefield-Vette
  • SILICON GREASE 4 GRAM
  • Unit Price 3.82000
  • MJE15031G - ON Semiconductor | MJE15031GOS-ND DigiKey Electronics
  • MJE15031G
  • ON Semiconductor
  • TRANS PNP 150V 8A TO220AB
  • Unit Price 1.50000

18:16:45 5/4/2016