All prices are in US dollars.
Digi-Key Part Number MJE182GOS-ND
Price Break Unit Price Extended Price
1 0.56000 0.56
10 0.47600 4.76
100 0.35560 35.56
500 0.27940 139.70
1,000 0.21590 215.90
Quantity Available Digi-Key Stock: 1,459
Can ship immediately
Manufacturer

Manufacturer Part Number

MJE182G

Description TRANS NPN 80V 3A TO225AA
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
 

Quantity Item Number ? Customer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets MJE170, 71, 72, 80, 81, 82
Product Photos TO-225AA
PCN Assembly/Origin Qualification Wafer Site 20/Jun/2014
Standard Package ? 500
Category

Discrete Semiconductor Products

Family

Transistors (BJT) - Single

Series -
Packaging ? Bulk?
Transistor Type NPN
Current - Collector (Ic) (Max) 3A
Voltage - Collector Emitter Breakdown (Max) 80V
Vce Saturation (Max) @ Ib, Ic 1.7V @ 600mA, 3A
Current - Collector Cutoff (Max) 100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce 50 @ 100mA, 1V
Power - Max 1.5W
Frequency - Transition 50MHz
Mounting Type Through Hole
Package / Case TO-225AA, TO-126-3
Supplier Device Package TO-225AA
Online Catalog NPN Transistors
Other Names MJE182GOS
Customers who are interested in this product are also interested in:
  • MJE172G - ON Semiconductor | MJE172GOS-ND DigiKey Electronics
  • MJE172G
  • ON Semiconductor
  • TRANS PNP 80V 3A TO225AA
  • Unit Price 0.56000
  • GBPC3510-E4/51 - Vishay Semiconductor Diodes Division | GBPC3510-E4/51GI-ND DigiKey Electronics
  • GBPC3510-E4/51
  • Vishay Semiconductor Diodes Division
  • RECTIFIER BRIDGE 35A 1000V GBPC
  • Unit Price 4.82000
  • IR2125PBF - Infineon Technologies Americas Corp. | IR2125PBF-ND DigiKey Electronics
  • IR2125PBF
  • Infineon Technologies Americas Corp.
  • IC MOSFET DRIVER LIMITING 8-DIP
  • Unit Price 5.67000
  • 3306F-1-503 - Bourns Inc. | 3306F-503-ND DigiKey Electronics
  • 3306F-1-503
  • Bourns Inc.
  • TRIMMER 50K OHM 0.2W PC PIN
  • Unit Price 0.43000
  • TIP122TU - Fairchild Semiconductor | TIP122TU-ND DigiKey Electronics
  • TIP122TU
  • Fairchild Semiconductor
  • TRANS NPN DARL 100V 5A TO-220
  • Unit Price 0.61000

14:05:32 5/6/2016