All prices are in US dollars.
Digi-Key Part Number MJE181GOS-ND
Price Break Unit Price Extended Price
1 0.56000 0.56
10 0.47600 4.76
100 0.35560 35.56
500 0.27940 139.70
1,000 0.21590 215.90
Quantity Available Digi-Key Stock: 1,909
Can ship immediately
Manufacturer

Manufacturer Part Number

MJE181G

Description TRANS NPN 60V 3A TO225AA
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
 

Quantity Item Number ? Customer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

MJE181G ON Semiconductor | MJE181GOS-ND DigiKey Electronics

Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Datasheets MJE170, 71, 72, 80, 81, 82
Product Photos TO-225AA
PCN Assembly/Origin Qualification Wafer Site 20/Jun/2014
Standard Package ? 500
Category

Discrete Semiconductor Products

Family

Transistors (BJT) - Single

Series -
Packaging ? Bulk?
Transistor Type NPN
Current - Collector (Ic) (Max) 3A
Voltage - Collector Emitter Breakdown (Max) 60V
Vce Saturation (Max) @ Ib, Ic 1.7V @ 600mA, 3A
Current - Collector Cutoff (Max) 100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce 50 @ 100mA, 1V
Power - Max 1.5W
Frequency - Transition 50MHz
Mounting Type Through Hole
Package / Case TO-225AA, TO-126-3
Supplier Device Package TO-225AA
Online Catalog NPN Transistors
Other Names MJE181GOS
Customers who are interested in this product are also interested in:
  • MJE171G - ON Semiconductor | MJE171GOS-ND DigiKey Electronics
  • MJE171G
  • ON Semiconductor
  • TRANS PNP 60V 3A TO225AA
  • Unit Price 0.56000

17:36:48 2/6/2016