All prices are in US dollars.
Digi-Key Part Number MJE18004GOS-ND
Price Break Unit Price Extended Price
1 0.93000 0.93
10 0.83000 8.30
100 0.64750 64.75
500 0.53486 267.43
1,000 0.42225 422.25
Quantity Available Digi-Key Stock: 1,014
Can ship immediately

Factory Stock ?: 8,900
Manufacturer

Manufacturer Part Number

MJE18004G

Description TRANS NPN 450V 5A TO220AB
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
 

Quantity Item Number ? Customer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets MJE18004, MJF18004
Product Photos TO-220-3
PCN Design/Specification TO-220 Case Outline Update 18/Sep/2014
PCN Assembly/Origin Bipolar Power Transistor TO220 Pkg Assembly & Test 16/Oct/2015
Standard Package ? 50
Category

Discrete Semiconductor Products

Family

Transistors (BJT) - Single

Series SWITCHMODE™
Packaging ? Tube?
Transistor Type NPN
Current - Collector (Ic) (Max) 5A
Voltage - Collector Emitter Breakdown (Max) 450V
Vce Saturation (Max) @ Ib, Ic 750mV @ 500mA, 2.5A
Current - Collector Cutoff (Max) 100µA
DC Current Gain (hFE) (Min) @ Ic, Vce 14 @ 300mA, 5V
Power - Max 75W
Frequency - Transition 13MHz
Mounting Type Through Hole
Package / Case TO-220-3
Supplier Device Package TO-220AB
Online Catalog NPN Transistors
Other Names MJE18004GOS

07:01:00 5/4/2016