All prices are in US dollars.
Digi-Key Part Number MJE15034GOS-ND
Price Break Unit Price Extended Price
1 1.32000 1.32
10 1.17700 11.77
100 0.91770 91.77
500 0.75810 379.05
1,000 0.59850 598.50
Quantity Available Digi-Key Stock: 1,480
Can ship immediately
Manufacturer

Manufacturer Part Number

MJE15034G

Description TRANS NPN 350V 4A TO220AB
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
 

Quantity Item Number ? Customer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets MJE15034, 5
Product Photos TO-220-3
PCN Design/Specification TO-220 Case Outline Update 18/Sep/2014
PCN Assembly/Origin Bipolar Power Transistor TO220 Pkg Assembly & Test 16/Oct/2015
Standard Package ? 50
Category

Discrete Semiconductor Products

Family

Transistors (BJT) - Single

Series -
Packaging ? Tube?
Transistor Type NPN
Current - Collector (Ic) (Max) 4A
Voltage - Collector Emitter Breakdown (Max) 350V
Vce Saturation (Max) @ Ib, Ic 500mV @ 100mA, 1A
Current - Collector Cutoff (Max) 10µA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce 10 @ 2A, 5V
Power - Max 2W
Frequency - Transition 30MHz
Mounting Type Through Hole
Package / Case TO-220-3
Supplier Device Package TO-220AB
Online Catalog NPN Transistors
Other Names MJE15034GOS
Customers who are interested in this product are also interested in:
  • MJE15035G - ON Semiconductor | MJE15035GOS-ND DigiKey Electronics
  • MJE15035G
  • ON Semiconductor
  • TRANS PNP 350V 4A TO220AB
  • Unit Price 1.32000
  • MJE15033G - ON Semiconductor | MJE15033GOS-ND DigiKey Electronics
  • MJE15033G
  • ON Semiconductor
  • TRANS PNP 250V 8A TO220AB
  • Unit Price 1.50000
  • MJE15032G - ON Semiconductor | MJE15032GOS-ND DigiKey Electronics
  • MJE15032G
  • ON Semiconductor
  • TRANS NPN 250V 8A TO220AB
  • Unit Price 1.50000
  • MJL4281AG - ON Semiconductor | MJL4281AGOS-ND DigiKey Electronics
  • MJL4281AG
  • ON Semiconductor
  • TRANS NPN 350V 15A TO264
  • Unit Price 5.95000
  • MJL4302AG - ON Semiconductor | MJL4302AGOS-ND DigiKey Electronics
  • MJL4302AG
  • ON Semiconductor
  • TRANS PNP 350V 15A TO264
  • Unit Price 5.95000

22:33:09 4/29/2016