All prices are in US dollars.
Digi-Key Part Number MJE15028GOS-ND
Price Break Unit Price Extended Price
1 1.06000 1.06
10 0.94900 9.49
100 0.73990 73.99
500 0.61124 305.62
1,000 0.48255 482.55
Quantity Available
Manufacturer

Manufacturer Part Number

MJE15028G

Description TRANS NPN 120V 8A TO220AB
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
 

Quantity Item Number ? Customer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

MJE15028G ON Semiconductor | MJE15028GOS-ND DigiKey Electronics

Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Datasheets MJE15028, 29, 30, 31
Product Photos TO-220-3
PCN Design/Specification TO-220 Case Outline Update 18/Sep/2014
PCN Assembly/Origin Bipolar Power Transistor TO220 Pkg Assembly & Test 16/Oct/2015
Standard Package ? 50
Category

Discrete Semiconductor Products

Family

Transistors (BJT) - Single

Series -
Packaging ? Tube?
Transistor Type NPN
Current - Collector (Ic) (Max) 8A
Voltage - Collector Emitter Breakdown (Max) 120V
Vce Saturation (Max) @ Ib, Ic 500mV @ 100mA, 1A
Current - Collector Cutoff (Max) 100µA
DC Current Gain (hFE) (Min) @ Ic, Vce 20 @ 4A, 2V
Power - Max 50W
Frequency - Transition 30MHz
Mounting Type Through Hole
Package / Case TO-220-3
Supplier Device Package TO-220AB
Online Catalog NPN Transistors
Other Names MJE15028GOS
Customers who are interested in this product are also interested in:
  • MJE15029G - ON Semiconductor | MJE15029GOS-ND DigiKey Electronics
  • MJE15029G
  • ON Semiconductor
  • TRANS PNP 120V 8A TO220AB
  • Unit Price 1.50000

16:40:38 2/5/2016