All prices are in US dollars.
Digi-Key Part Number MJD31C1GOS-ND
Price Break Unit Price Extended Price
1 0.45000 0.45
10 0.38900 3.89
100 0.29040 29.04
500 0.22814 114.07
1,000 0.17629 176.29
Quantity Available Digi-Key Stock: 2,590
Can ship immediately

Factory Stock ?: 11,400
Manufacturer

Manufacturer Part Number

MJD31C1G

Description TRANS NPN 100V 3A IPAK
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
 

Quantity Item Number ? Customer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets MJD31,32 (C)
Product Photos IPAK/TP
PCN Assembly/Origin Qualification Multiple Devices 24/Sep/2013
Standard Package ? 75
Category

Discrete Semiconductor Products

Family

Transistors (BJT) - Single

Series -
Packaging ? Tube?
Transistor Type NPN
Current - Collector (Ic) (Max) 3A
Voltage - Collector Emitter Breakdown (Max) 100V
Vce Saturation (Max) @ Ib, Ic 1.2V @ 375mA, 3A
Current - Collector Cutoff (Max) 50µA
DC Current Gain (hFE) (Min) @ Ic, Vce 10 @ 3A, 4V
Power - Max 1.56W
Frequency - Transition 3MHz
Mounting Type Through Hole
Package / Case TO-251-3 Short Leads, IPak, TO-251AA
Supplier Device Package I-Pak
Online Catalog NPN Transistors
Other Names MJD31C1G-ND
MJD31C1GOS

14:10:55 5/6/2016