All prices are in US dollars.
Digi-Key Part Number MJD122GOS-ND
Price Break Unit Price Extended Price
1 0.56000 0.56
10 0.48000 4.80
100 0.35870 35.87
500 0.28182 140.91
1,000 0.21777 217.77
Quantity Available Digi-Key Stock: 21,351
Can ship immediately
Manufacturer

Manufacturer Part Number

MJD122G

Description TRANS NPN DARL 100V 8A DPAK
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
 

Quantity Item Number ? Customer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets MJD122/127, NJVMJD122/127
Product Photos DPAK_369C
PCN Assembly/Origin Qualification Multiple Devices 24/Sep/2013
Standard Package ? 75
Category

Discrete Semiconductor Products

Family

Transistors (BJT) - Single

Series -
Packaging ? Tube?
Transistor Type NPN - Darlington
Current - Collector (Ic) (Max) 8A
Voltage - Collector Emitter Breakdown (Max) 100V
Vce Saturation (Max) @ Ib, Ic 4V @ 80mA, 8A
Current - Collector Cutoff (Max) 10µA
DC Current Gain (hFE) (Min) @ Ic, Vce 1000 @ 4A, 4V
Power - Max 1.75W
Frequency - Transition 4MHz
Mounting Type Surface Mount
Package / Case TO-252-3, DPak (2 Leads + Tab), SC-63
Supplier Device Package DPAK-3
Online Catalog NPN Transistors
Other Names MJD122G-ND
MJD122GOS
Alternate Package | This part is also available in the following packaging:
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
MJD122T4GOSTR-ND MJD122T4G ON Semiconductor Tape & Reel (TR)? 5,000 - Immediate
0.19856 2,500
MJD122T4GOSCT-ND MJD122T4G ON Semiconductor Cut Tape (CT)? 7,581 - Immediate
0.58000 1
MJD122T4GOSDKR-ND MJD122T4G ON Semiconductor Digi-Reel®? 7,581 - Immediate
Digi-Reel® 1

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

Customers who are interested in this product are also interested in:
  • MMBT2222ALT1G - ON Semiconductor | MMBT2222ALT1GOSCT-ND DigiKey Electronics
  • MMBT2222ALT1G
  • ON Semiconductor
  • TRANS NPN 40V 0.6A SOT23
  • Unit Price 0.10000
  • PA2756NL - Pulse Electronics Corporation | 553-2194-ND DigiKey Electronics
  • PA2756NL
  • Pulse Electronics Corporation
  • COMMON MODE CHOKE 8A 2 LN SMD
  • Unit Price 2.11000
  • MJD127G - ON Semiconductor | MJD127GOS-ND DigiKey Electronics
  • MJD127G
  • ON Semiconductor
  • TRANS PNP DARL 100V 8A DPAK
  • Unit Price 0.56000
  • 24LC256-E/SN - Microchip Technology | 24LC256-E/SN-ND DigiKey Electronics
  • 24LC256-E/SN
  • Microchip Technology
  • IC EEPROM 256KBIT 400KHZ 8SOIC
  • Unit Price 0.82000
  • MCP7940N-E/SN - Microchip Technology | MCP7940N-E/SN-ND DigiKey Electronics
  • MCP7940N-E/SN
  • Microchip Technology
  • IC RTC CLK/CALENDAR I2C 8-SOIC
  • Unit Price 0.80000

09:44:33 5/3/2016