All prices are in US dollars.
Digi-Key Part Number MJD112GOS-ND
Price Break Unit Price Extended Price
1 0.61000 0.61
10 0.52500 5.25
100 0.39230 39.23
500 0.30822 154.11
1,000 0.23817 238.17
Quantity Available Digi-Key Stock: 1,298
Can ship immediately
Manufacturer

Manufacturer Part Number

MJD112G

Description TRANS NPN DARL 100V 2A DPAK
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
 

Quantity Item Number ? Customer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets MJD112,117
Product Photos DPAK_369C
PCN Assembly/Origin Qualification Multiple Devices 24/Sep/2013
Standard Package ? 75
Category

Discrete Semiconductor Products

Family

Transistors (BJT) - Single

Series -
Packaging ? Tube?
Transistor Type NPN - Darlington
Current - Collector (Ic) (Max) 2A
Voltage - Collector Emitter Breakdown (Max) 100V
Vce Saturation (Max) @ Ib, Ic 3V @ 40mA, 4A
Current - Collector Cutoff (Max) 20µA
DC Current Gain (hFE) (Min) @ Ic, Vce 1000 @ 2A, 3V
Power - Max 1.75W
Frequency - Transition 25MHz
Mounting Type Surface Mount
Package / Case TO-252-3, DPak (2 Leads + Tab), SC-63
Supplier Device Package DPAK-3
Online Catalog NPN Transistors
Other Names MJD112G-ND
MJD112GOS
Alternate Package | This part is also available in the following packaging:
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
MJD112T4GOSTR-ND MJD112T4G ON Semiconductor Tape & Reel (TR)? 5,000 - Immediate
0.21716 2,500
MJD112T4GOSCT-ND MJD112T4G ON Semiconductor Cut Tape (CT)? 5,274 - Immediate
0.63000 1
MJD112T4GOSDKR-ND MJD112T4G ON Semiconductor Digi-Reel®? 5,263 - Immediate
Digi-Reel® 1
MJD112RLGOSTR-ND MJD112RLG ON Semiconductor Tape & Reel (TR)? 3,600 - Immediate
18,000 - Factory Stock
?
0.23817 1,800
MJD112RLGOSCT-ND MJD112RLG ON Semiconductor Cut Tape (CT)? 4,042 - Immediate
18,000 - Factory Stock
?
0.63000 1
MJD112RLGOSDKR-ND MJD112RLG ON Semiconductor Digi-Reel®? 4,042 - Immediate
18,000 - Factory Stock
?
Digi-Reel® 1

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

Customers who are interested in this product are also interested in:
  • MJD117G - ON Semiconductor | MJD117GOS-ND DigiKey Electronics
  • MJD117G
  • ON Semiconductor
  • TRANS PNP DARL 100V 2A DPAK
  • Unit Price 0.65000

23:17:19 5/3/2016