All prices are in US dollars.
Digi-Key Part Number MJD112-1GOS-ND
Price Break Unit Price Extended Price
1 0.61000 0.61
10 0.52500 5.25
100 0.39230 39.23
500 0.30822 154.11
1,000 0.23817 238.17
Quantity Available Digi-Key Stock: 1,286
Can ship immediately
Manufacturer

Manufacturer Part Number

MJD112-1G

Description TRANS NPN DARL 100V 2A IPAK
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
 

Quantity Item Number ? Customer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets MJD112,117
Product Photos IPAK/TP
Standard Package ? 75
Category

Discrete Semiconductor Products

Family

Transistors (BJT) - Single

Series -
Packaging ? Tube?
Transistor Type NPN - Darlington
Current - Collector (Ic) (Max) 2A
Voltage - Collector Emitter Breakdown (Max) 100V
Vce Saturation (Max) @ Ib, Ic 3V @ 40mA, 4A
Current - Collector Cutoff (Max) 20µA
DC Current Gain (hFE) (Min) @ Ic, Vce 1000 @ 2A, 3V
Power - Max 1.75W
Frequency - Transition 25MHz
Mounting Type Through Hole
Package / Case TO-251-3 Short Leads, IPak, TO-251AA
Supplier Device Package I-Pak
Online Catalog NPN Transistors
Other Names MJD112-1GOS
MJD1121G
Customers who are interested in this product are also interested in:
  • MJD117-1G - ON Semiconductor | MJD117-1GOS-ND DigiKey Electronics
  • MJD117-1G
  • ON Semiconductor
  • TRANS PNP DARL 100V 2A IPAK
  • Unit Price 0.65000

07:09:16 4/29/2016