Product Index  >  Discrete Semiconductor Products  >  Transistors (BJT) - Single

Results: 3       3 Remaining
Packaging
Clear

   3 Remaining
Results per Page
Page 1/1
?
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
?
Unit Price
USD ?
Minimum Quantity
?
Packaging Series Transistor Type Current - Collector (Ic) (Max) Voltage - Collector Emitter Breakdown (Max) Vce Saturation (Max) @ Ib, Ic Current - Collector Cutoff (Max) DC Current Gain (hFE) (Min) @ Ic, Vce Power - Max Frequency - Transition Mounting Type Package / Case Supplier Device Package
   
MJB44H11T4G Datasheet MJB44H11T4G - ON Semiconductor MJB44H11T4GOSTR-ND TRANS NPN 80V 10A D2PAK-3 2,400 - Immediate
0.68838 800 Tape & Reel (TR)?
Alternate Packaging
-
NPN 10A 80V 1V @ 400mA, 8A 10µA 40 @ 4A, 1V 2W 50MHz Surface Mount TO-263-3, D²Pak (2 Leads + Tab), TO-263AB D2PAK
MJB44H11T4G Datasheet MJB44H11T4G - ON Semiconductor MJB44H11T4GOSCT-ND TRANS NPN 80V 10A D2PAK-3 2,645 - Immediate
1.23000 1 Cut Tape (CT)?
Alternate Packaging
-
NPN 10A 80V 1V @ 400mA, 8A 10µA 40 @ 4A, 1V 2W 50MHz Surface Mount TO-263-3, D²Pak (2 Leads + Tab), TO-263AB D2PAK
MJB44H11T4G Datasheet MJB44H11T4G - ON Semiconductor MJB44H11T4GOSDKR-ND TRANS NPN 80V 10A D2PAK-3 2,645 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
-
NPN 10A 80V 1V @ 400mA, 8A 10µA 40 @ 4A, 1V 2W 50MHz Surface Mount TO-263-3, D²Pak (2 Leads + Tab), TO-263AB D2PAK
Results per Page
Page 1/1

16:35:47 5/2/2016