All prices are in US dollars.
Digi-Key Part Number MJB44H11GOS-ND
Price Break Unit Price Extended Price
1 1.20000 1.20
10 1.06900 10.69
100 0.83330 83.33
500 0.68838 344.19
1,000 0.54345 543.45
Quantity Available Digi-Key Stock: 427
Can ship immediately

Factory Stock ?: 150
Manufacturer

Manufacturer Part Number

MJB44H11G

Description TRANS NPN 80V 10A D2PAK
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
 

Quantity Item Number ? Customer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets MJB(44,45)H11
Product Photos D²Pak,TO-263_418B−04
PCN Assembly/Origin Qualification Wafer Site 20/Jun/2014
Standard Package ? 50
Category

Discrete Semiconductor Products

Family

Transistors (BJT) - Single

Series -
Packaging ? Tube?
Transistor Type NPN
Current - Collector (Ic) (Max) 10A
Voltage - Collector Emitter Breakdown (Max) 80V
Vce Saturation (Max) @ Ib, Ic 1V @ 400mA, 8A
Current - Collector Cutoff (Max) 10µA
DC Current Gain (hFE) (Min) @ Ic, Vce 40 @ 4A, 1V
Power - Max 2W
Frequency - Transition 50MHz
Mounting Type Surface Mount
Package / Case TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
Supplier Device Package D2PAK
Online Catalog NPN Transistors
Other Names MJB44H11GOS
Alternate Package | This part is also available in the following packaging:
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
MJB44H11T4GOSTR-ND MJB44H11T4G ON Semiconductor Tape & Reel (TR)? 2,400 - Immediate
0.68838 800
MJB44H11T4GOSCT-ND MJB44H11T4G ON Semiconductor Cut Tape (CT)? 2,645 - Immediate
1.23000 1
MJB44H11T4GOSDKR-ND MJB44H11T4G ON Semiconductor Digi-Reel®? 2,645 - Immediate
Digi-Reel® 1

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

Customers who are interested in this product are also interested in:
  • MJB45H11G - ON Semiconductor | MJB45H11GOS-ND DigiKey Electronics
  • MJB45H11G
  • ON Semiconductor
  • TRANS PNP 80V 10A D2PAK
  • Unit Price 1.20000

21:34:28 4/30/2016