Product Index  >  Discrete Semiconductor Products  >  Transistors (BJT) - Single

Results: 3       3 Remaining
Packaging
Clear

   3 Remaining
Results per Page
Page 1/1
?
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
?
Unit Price
USD ?
Minimum Quantity
?
Packaging Series Transistor Type Current - Collector (Ic) (Max) Voltage - Collector Emitter Breakdown (Max) Vce Saturation (Max) @ Ib, Ic Current - Collector Cutoff (Max) DC Current Gain (hFE) (Min) @ Ic, Vce Power - Max Frequency - Transition Mounting Type Package / Case Supplier Device Package
   
MJB41CT4G Datasheet MJB41CT4G - ON Semiconductor MJB41CT4GOSTR-ND TRANS NPN 100V 6A D2PAK-3 1,600 - Immediate
0.62700 800 Tape & Reel (TR)?
Alternate Packaging
- NPN 6A 100V 1.5V @ 600mA, 6A 700µA 15 @ 3A, 4V 2W 3MHz Surface Mount TO-263-3, D²Pak (2 Leads + Tab), TO-263AB D2PAK
MJB41CT4G Datasheet MJB41CT4G - ON Semiconductor MJB41CT4GOSCT-ND TRANS NPN 100V 6A D2PAK-3 2,163 - Immediate
1.12000 1 Cut Tape (CT)?
Alternate Packaging
- NPN 6A 100V 1.5V @ 600mA, 6A 700µA 15 @ 3A, 4V 2W 3MHz Surface Mount TO-263-3, D²Pak (2 Leads + Tab), TO-263AB D2PAK
MJB41CT4G Datasheet MJB41CT4G - ON Semiconductor MJB41CT4GOSDKR-ND TRANS NPN 100V 6A D2PAK-3 2,163 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
- NPN 6A 100V 1.5V @ 600mA, 6A 700µA 15 @ 3A, 4V 2W 3MHz Surface Mount TO-263-3, D²Pak (2 Leads + Tab), TO-263AB D2PAK
Results per Page
Page 1/1

03:28:13 2/6/2016