All prices are in US dollars.
Digi-Key Part Number MJB41CGOS-ND
Price Break Unit Price Extended Price
1 1.22000 1.22
10 1.08900 10.89
100 0.84890 84.89
500 0.70130 350.65
1,000 0.55365 553.65
Quantity Available Digi-Key Stock: 2,299
Can ship immediately

Factory Stock ?: 14,350
Manufacturer

Manufacturer Part Number

MJB41CG

Description TRANS NPN 100V 6A D2PAK
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
 

Quantity Item Number ? Customer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets MJB(41,42)C
Product Photos D²Pak,TO-263_418B−04
Standard Package ? 50
Category

Discrete Semiconductor Products

Family

Transistors (BJT) - Single

Series -
Packaging ? Tube?
Transistor Type NPN
Current - Collector (Ic) (Max) 6A
Voltage - Collector Emitter Breakdown (Max) 100V
Vce Saturation (Max) @ Ib, Ic 1.5V @ 600mA, 6A
Current - Collector Cutoff (Max) 700µA
DC Current Gain (hFE) (Min) @ Ic, Vce 15 @ 3A, 4V
Power - Max 2W
Frequency - Transition 3MHz
Mounting Type Surface Mount
Package / Case TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
Supplier Device Package D2PAK
Online Catalog NPN Transistors
Other Names MJB41CGOS
Alternate Package | This part is also available in the following packaging:
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
MJB41CT4GOSTR-ND MJB41CT4G ON Semiconductor Tape & Reel (TR)? 1,600 - Immediate
0.62700 800
MJB41CT4GOSCT-ND MJB41CT4G ON Semiconductor Cut Tape (CT)? 2,158 - Immediate
1.12000 1
MJB41CT4GOSDKR-ND MJB41CT4G ON Semiconductor Digi-Reel®? 2,158 - Immediate
Digi-Reel® 1

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

Customers who are interested in this product are also interested in:
  • SMDB3 - STMicroelectronics | 497-3148-1-ND DigiKey Electronics
  • SMDB3
  • STMicroelectronics
  • DIAC 28-36V 1A SOT23-3
  • Unit Price 0.50000
  • STPS5L60S - STMicroelectronics | 497-8487-1-ND DigiKey Electronics
  • STPS5L60S
  • STMicroelectronics
  • DIODE SCHOTTKY 60V 5A SMC
  • Unit Price 0.69000
  • PT08-0 - Omron Automation and Safety | Z792-ND DigiKey Electronics
  • PT08-0
  • Omron Automation and Safety
  • RELAY SOCKET PCB MNT LY SER
  • Unit Price 2.80000
  • BLM21AG601SN1D - Murata Electronics North America | 490-1040-1-ND DigiKey Electronics
  • BLM21AG601SN1D
  • Murata Electronics North America
  • FERRITE BEAD 600 OHM 0805 1LN
  • Unit Price 0.10000
  • BAT42W-7-F - Diodes Incorporated | BAT42W-FDICT-ND DigiKey Electronics
  • BAT42W-7-F
  • Diodes Incorporated
  • DIODE SCHOTTKY 30V 200MA SOD123
  • Unit Price 0.37000

14:41:03 5/2/2016