All prices are in US dollars.
Digi-Key Part Number MJ21194GOS-ND
Price Break Unit Price Extended Price
1 5.57000 5.57
10 4.99800 49.98
100 4.09500 409.50
500 3.48600 1,743.00
1,000 2.94000 2,940.00
Quantity Available Digi-Key Stock: 414
Can ship immediately
Manufacturer

Manufacturer Part Number

MJ21194G

Description TRANS NPN 250V 16A TO3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
 

Quantity Item Number ? Customer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets MJ21193,4
Product Photos TO-3 Pkg
EDA / CAD Models ? Download from Accelerated Designs
Standard Package ? 100
Category

Discrete Semiconductor Products

Family

Transistors (BJT) - Single

Series -
Packaging ? Tray?
Transistor Type NPN
Current - Collector (Ic) (Max) 16A
Voltage - Collector Emitter Breakdown (Max) 250V
Vce Saturation (Max) @ Ib, Ic 4V @ 3.2A, 16A
Current - Collector Cutoff (Max) 100µA
DC Current Gain (hFE) (Min) @ Ic, Vce 25 @ 8A, 5V
Power - Max 250W
Frequency - Transition 4MHz
Mounting Type Through Hole
Package / Case TO-204AA, TO-3
Supplier Device Package TO-3
Online Catalog NPN Transistors
Other Names MJ21194GOS
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
MJ21196GOS-ND MJ21196G ON Semiconductor Tray? 504 - Immediate
4,600 - Factory Stock
?
4.01000 1
Customers who are interested in this product are also interested in:
  • MJ21193G - ON Semiconductor | MJ21193GOS-ND DigiKey Electronics
  • MJ21193G
  • ON Semiconductor
  • TRANS PNP 250V 16A TO3
  • Unit Price 5.57000
  • MJ21195G - ON Semiconductor | MJ21195GOS-ND DigiKey Electronics
  • MJ21195G
  • ON Semiconductor
  • TRANS PNP 250V 16A TO3
  • Unit Price 4.01000
  • MJE15032G - ON Semiconductor | MJE15032GOS-ND DigiKey Electronics
  • MJE15032G
  • ON Semiconductor
  • TRANS NPN 250V 8A TO220AB
  • Unit Price 1.50000
  • MJ21196G - ON Semiconductor | MJ21196GOS-ND DigiKey Electronics
  • MJ21196G
  • ON Semiconductor
  • TRANS NPN 250V 16A TO3
  • Unit Price 4.01000
  • MJE15033G - ON Semiconductor | MJE15033GOS-ND DigiKey Electronics
  • MJE15033G
  • ON Semiconductor
  • TRANS PNP 250V 8A TO220AB
  • Unit Price 1.50000

22:10:06 5/2/2016