All prices are in US dollars.
Digi-Key Part Number MJ15022GOS-ND
Price Break Unit Price Extended Price
1 5.57000 5.57
10 4.99800 49.98
100 4.09500 409.50
500 3.48600 1,743.00
1,000 2.94000 2,940.00
Quantity Available Digi-Key Stock: 283
Can ship immediately

Factory Stock ?: 8,600
Manufacturer

Manufacturer Part Number

MJ15022G

Description TRANS NPN 200V 16A TO3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
 

Quantity Item Number ? Customer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets MJ15022, 24
Product Photos TO-3 Pkg
Standard Package ? 100
Category

Discrete Semiconductor Products

Family

Transistors (BJT) - Single

Series -
Packaging ? Tray?
Transistor Type NPN
Current - Collector (Ic) (Max) 16A
Voltage - Collector Emitter Breakdown (Max) 200V
Vce Saturation (Max) @ Ib, Ic 4V @ 3.2A, 16A
Current - Collector Cutoff (Max) 500µA
DC Current Gain (hFE) (Min) @ Ic, Vce 15 @ 8A, 4V
Power - Max 250W
Frequency - Transition 4MHz
Mounting Type Through Hole
Package / Case TO-204AA, TO-3
Supplier Device Package TO-3
Online Catalog NPN Transistors
Other Names MJ15022GOS
Customers who are interested in this product are also interested in:
  • MJ15023G - ON Semiconductor | MJ15023GOS-ND DigiKey Electronics
  • MJ15023G
  • ON Semiconductor
  • TRANS PNP 200V 16A TO3
  • Unit Price 5.57000
  • MJ15003G - ON Semiconductor | MJ15003GOS-ND DigiKey Electronics
  • MJ15003G
  • ON Semiconductor
  • TRANS NPN 140V 20A TO3
  • Unit Price 4.01000
  • MJ21196G - ON Semiconductor | MJ21196GOS-ND DigiKey Electronics
  • MJ21196G
  • ON Semiconductor
  • TRANS NPN 250V 16A TO3
  • Unit Price 4.01000
  • MJ15024G - ON Semiconductor | MJ15024GOS-ND DigiKey Electronics
  • MJ15024G
  • ON Semiconductor
  • TRANS NPN 250V 16A TO3
  • Unit Price 5.57000
  • MJL3281AG - ON Semiconductor | MJL3281AGOS-ND DigiKey Electronics
  • MJL3281AG
  • ON Semiconductor
  • TRANS NPN 260V 15A TO264
  • Unit Price 3.50000

02:43:50 5/6/2016