All prices are in US dollars.
Digi-Key Part Number MJ15003GOS-ND
Price Break Unit Price Extended Price
1 4.01000 4.01
10 3.59900 35.99
100 2.94840 294.84
500 2.50992 1,254.96
1,000 2.11680 2,116.80
Quantity Available Digi-Key Stock: 551
Can ship immediately
Manufacturer

Manufacturer Part Number

MJ15003G

Description TRANS NPN 140V 20A TO3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
 

Quantity Item Number ? Customer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets MJ15003,15004
Product Photos TO-3 Pkg
EDA / CAD Models ? Download from Accelerated Designs
Standard Package ? 100
Category

Discrete Semiconductor Products

Family

Transistors (BJT) - Single

Series -
Packaging ? Tray?
Transistor Type NPN
Current - Collector (Ic) (Max) 20A
Voltage - Collector Emitter Breakdown (Max) 140V
Vce Saturation (Max) @ Ib, Ic 1V @ 500mA, 5A
Current - Collector Cutoff (Max) 250µA
DC Current Gain (hFE) (Min) @ Ic, Vce 25 @ 5A, 2V
Power - Max 250W
Frequency - Transition 2MHz
Mounting Type Through Hole
Package / Case TO-204AA, TO-3
Supplier Device Package TO-3
Online Catalog NPN Transistors
Other Names MJ15003GOS
Customers who are interested in this product are also interested in:
  • MJ15004G - ON Semiconductor | MJ15004GOS-ND DigiKey Electronics
  • MJ15004G
  • ON Semiconductor
  • TRANS PNP 140V 20A TO3
  • Unit Price 4.01000
  • MJ21193G - ON Semiconductor | MJ21193GOS-ND DigiKey Electronics
  • MJ21193G
  • ON Semiconductor
  • TRANS PNP 250V 16A TO3
  • Unit Price 5.57000
  • MJE15031G - ON Semiconductor | MJE15031GOS-ND DigiKey Electronics
  • MJE15031G
  • ON Semiconductor
  • TRANS PNP 150V 8A TO220AB
  • Unit Price 1.50000
  • 2N5322 - Central Semiconductor Corp | 2N5322CS-ND DigiKey Electronics
  • 2N5322
  • Central Semiconductor Corp
  • TRANS PNP 75V 2A TO-39
  • Unit Price 2.66000
  • MPSA56-AP - Micro Commercial Co | MPSA56-APMSCT-ND DigiKey Electronics
  • MPSA56-AP
  • Micro Commercial Co
  • TRANS PNP 80V 0.5A TO-92
  • Unit Price 0.28000

09:16:32 4/29/2016