All prices are in US dollars.
Digi-Key Part Number MJ14002GOS-ND
Price Break Unit Price Extended Price
1 13.15000 13.15
10 12.09000 120.90
100 10.21030 1,021.03
500 9.08280 4,541.40
1,000 8.33112 8,331.12
Quantity Available Digi-Key Stock: 112
Can ship immediately

Factory Stock ?: 1,100
Manufacturer

Manufacturer Part Number

MJ14002G

Description TRANS NPN 80V 60A TO3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
 

Quantity Item Number ? Customer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets MJ14001,2,3
Product Photos TO-3 Pkg
Standard Package ? 100
Category

Discrete Semiconductor Products

Family

Transistors (BJT) - Single

Series -
Packaging ? Tray?
Transistor Type NPN
Current - Collector (Ic) (Max) 60A
Voltage - Collector Emitter Breakdown (Max) 80V
Vce Saturation (Max) @ Ib, Ic 3V @ 12A, 60A
Current - Collector Cutoff (Max) 1mA
DC Current Gain (hFE) (Min) @ Ic, Vce 15 @ 50A, 3V
Power - Max 300W
Frequency - Transition -
Mounting Type Through Hole
Package / Case TO-204AE
Supplier Device Package TO-3
Online Catalog NPN Transistors
Other Names MJ14002GOS
Customers who are interested in this product are also interested in:
  • MJ11032G - ON Semiconductor | MJ11032GOS-ND DigiKey Electronics
  • MJ11032G
  • ON Semiconductor
  • TRANS NPN DARL 120V 50A TO3
  • Unit Price 9.19000
  • MJW18020G - ON Semiconductor | MJW18020GOS-ND DigiKey Electronics
  • MJW18020G
  • ON Semiconductor
  • TRANS NPN 450V 30A TO-247
  • Unit Price 6.78000
  • TIP35CW - STMicroelectronics | 497-4633-5-ND DigiKey Electronics
  • TIP35CW
  • STMicroelectronics
  • TRANS NPN 100V 25A TO-247
  • Unit Price 1.39000
  • BUT30V - STMicroelectronics | 497-7212-5-ND DigiKey Electronics
  • BUT30V
  • STMicroelectronics
  • TRANS NPN 125V 100A ISOTOP
  • Unit Price 32.62000

19:07:09 5/3/2016