All prices are in US dollars.
Digi-Key Part Number MJ11028GOS-NDOS-ND
Price Break Unit Price Extended Price
1 9.19000 9.19
10 8.30100 83.01
100 6.87260 687.26
500 5.98456 2,992.28
1,000 5.21235 5,212.35
Quantity Available Digi-Key Stock: 1,166
Can ship immediately
Manufacturer

Manufacturer Part Number

MJ11028G

Description TRANS NPN DARL 60V 50A TO3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
 

Quantity Item Number ? Customer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets MJ11028,29,30,32,33
Product Photos TO-3 Pkg
Standard Package ? 100
Category

Discrete Semiconductor Products

Family

Transistors (BJT) - Single

Series -
Packaging ? Tray?
Transistor Type NPN - Darlington
Current - Collector (Ic) (Max) 50A
Voltage - Collector Emitter Breakdown (Max) 60V
Vce Saturation (Max) @ Ib, Ic 3.5V @ 500mA, 50A
Current - Collector Cutoff (Max) 2mA
DC Current Gain (hFE) (Min) @ Ic, Vce 1000 @ 25A, 5V
Power - Max 300W
Frequency - Transition -
Mounting Type Through Hole
Package / Case TO-204AE
Supplier Device Package TO-3
Online Catalog NPN Transistors
Other Names MJ11028GOS
MJ11028GOS-ND
MJ11028GOSOS
Customers who are interested in this product are also interested in:
  • KMT15-51515 - TDK-Lambda Americas Inc. | 285-1776-ND DigiKey Electronics
  • KMT15-51515
  • TDK-Lambda Americas Inc.
  • PWR SUP MEDICAL 5V/+15V/-15V 15W
  • Unit Price 70.70000
  • LM10CN/NOPB - Texas Instruments | LM10CN/NOPB-ND DigiKey Electronics
  • LM10CN/NOPB
  • Texas Instruments
  • IC OPAMP GP 8DIP
  • Unit Price 2.73000
  • LT1085CM#PBF - Linear Technology | LT1085CM#PBF-ND DigiKey Electronics
  • LT1085CM#PBF
  • Linear Technology
  • IC REG LDO ADJ 3A D2PAK
  • Unit Price 7.41000
  • MJ11032G - ON Semiconductor | MJ11032GOS-ND DigiKey Electronics
  • MJ11032G
  • ON Semiconductor
  • TRANS NPN DARL 120V 50A TO3
  • Unit Price 9.19000

22:29:45 4/29/2016