All prices are in US dollars.
Digi-Key Part Number MJ11022GOS-ND
Price Break Unit Price Extended Price
1 7.40000 7.40
10 6.68700 66.87
100 5.53650 553.65
500 4.82112 2,410.56
1,000 4.19904 4,199.04
Quantity Available Digi-Key Stock: 163
Can ship immediately

Factory Stock ?: 3,900
Manufacturer

Manufacturer Part Number

MJ11022G

Description TRANS NPN DARL 250V 15A TO-3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
 

Quantity Item Number ? Customer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets MJ11021,22
Product Photos TO-3 Pkg
Standard Package ? 100
Category

Discrete Semiconductor Products

Family

Transistors (BJT) - Single

Series -
Packaging ? Tray?
Transistor Type NPN - Darlington
Current - Collector (Ic) (Max) 15A
Voltage - Collector Emitter Breakdown (Max) 250V
Vce Saturation (Max) @ Ib, Ic 3.4V @ 150mA, 15A
Current - Collector Cutoff (Max) 1mA
DC Current Gain (hFE) (Min) @ Ic, Vce 400 @ 10A, 5V
Power - Max 175W
Frequency - Transition -
Mounting Type Through Hole
Package / Case TO-204AA, TO-3
Supplier Device Package TO-3
Online Catalog NPN Transistors
Other Names MJ11022G-ND
MJ11022GOS
Customers who are interested in this product are also interested in:
  • MJ11021G - ON Semiconductor | MJ11021GOS-ND DigiKey Electronics
  • MJ11021G
  • ON Semiconductor
  • TRANS PNP DARL 250V 15A TO-3
  • Unit Price 7.40000

13:18:05 5/5/2016