All prices are in US dollars.
Digi-Key Part Number MJ11012GOS-ND
Price Break Unit Price Extended Price
1 4.47000 4.47
10 4.01500 40.15
100 3.28970 328.97
500 2.80042 1,400.21
1,000 2.36180 2,361.80
Quantity Available Digi-Key Stock: 225
Can ship immediately
Manufacturer

Manufacturer Part Number

MJ11012G

Description TRANS NPN DARL 60V 30A TO-3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
 

Quantity Item Number ? Customer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets MJ11012,15,16
Product Photos TO-3 Pkg
Standard Package ? 100
Category

Discrete Semiconductor Products

Family

Transistors (BJT) - Single

Series -
Packaging ? Tray?
Transistor Type NPN - Darlington
Current - Collector (Ic) (Max) 30A
Voltage - Collector Emitter Breakdown (Max) 60V
Vce Saturation (Max) @ Ib, Ic 4V @ 300mA, 30A
Current - Collector Cutoff (Max) 1mA
DC Current Gain (hFE) (Min) @ Ic, Vce 1000 @ 20A, 5V
Power - Max 200W
Frequency - Transition 4MHz
Mounting Type Through Hole
Package / Case TO-204AA, TO-3
Supplier Device Package TO-3
Online Catalog NPN Transistors
Other Names MJ11012G-ND
MJ11012GOS
Customers who are interested in this product are also interested in:
  • BDX33CG - ON Semiconductor | BDX33CGOS-ND DigiKey Electronics
  • BDX33CG
  • ON Semiconductor
  • TRANS NPN DARL 100V 10A TO220AB
  • Unit Price 0.86000

00:33:10 4/30/2016