All prices are in US dollars.
Digi-Key Part Number 179-2338-ND
Price Break Unit Price Extended Price
1 224.95000 224.95
5 216.91800 1,084.59
10 213.70400 2,137.04
Quantity Available Digi-Key Stock: 33
Can ship immediately
Manufacturer

Manufacturer Part Number

HDCC-150W-AG

Description AC/DC CONVERTER 5V +/-12V 150W
Lead Free Status / RoHS Status Lead free / RoHS Compliant
 

Quantity Item Number ? Customer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets Linear Power Supplies
Product Photos LINEAR-381
Featured Product Magnetics Solutions
Power Solutions and Protection
Standard Package ? 9
Category

Power Supplies - External/Internal (Off-Board)

Family

AC DC Converters

Series Linear DCC
Type Linear
Number of Outputs 3
Voltage - Input 100, 120, 220, 230, 240 VAC
Voltage - Output 1 5V
Voltage - Output 2 12V
Voltage - Output 3 -12V
Voltage - Output 4 -
Current - Output (Max) 12A, 3.4A, 3A
Power (Watts) 150W
Applications ITE (Commercial)
Voltage - Isolation 3kV (3000V)
Efficiency 45%
Operating Temperature 0°C ~ 50°C
Features Adjustable Output, Remote Sense
Mounting Type Chassis Mount
Size / Dimension 15.00" L x 4.88" W x 4.55" H (381.0mm x 124.0mm x 115.6mm)
Minimum Load Required -
Approvals -
Power (Watts) - Max 150W
Online Catalog Linear Series
Other Names 179-2338
Customers who are interested in this product are also interested in:
  • HE24-7.2-AG - Bel Power Solutions | 179-2342-ND DigiKey Electronics
  • HE24-7.2-AG
  • Bel Power Solutions
  • AC/DC CONVERTER 24V 173W
  • Unit Price 209.09000
  • HCBB-75W-AG - Bel Power Solutions | 179-2327-ND DigiKey Electronics
  • HCBB-75W-AG
  • Bel Power Solutions
  • AC/DC CONVERTER 5V +/-15V 75W
  • Unit Price 147.08000

18:14:20 5/1/2016