All prices are in US dollars.
Digi-Key Part Number 179-2336-ND
Price Break Unit Price Extended Price
1 144.20000 144.20
5 139.05000 695.25
10 136.99000 1,369.90
Quantity Available Digi-Key Stock: 47
Can ship immediately
Manufacturer

Manufacturer Part Number

HD5-12/OVP-AG

Description AC/DC CONVERTER 5V 60W
Lead Free Status / RoHS Status Lead free / RoHS Compliant
 

Quantity Item Number ? Customer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets Linear Power Supplies
Product Photos LINEAR-228
Featured Product Magnetics Solutions
Power Solutions and Protection
Standard Package ? 10
Category

Power Supplies - External/Internal (Off-Board)

Family

AC DC Converters

Series Linear D
Type Linear
Number of Outputs 1
Voltage - Input 100, 120, 220, 230, 240 VAC
Voltage - Output 1 5V
Voltage - Output 2 -
Voltage - Output 3 -
Voltage - Output 4 -
Current - Output (Max) 12A
Power (Watts) 60W
Applications ITE (Commercial)
Voltage - Isolation 3kV (3000V)
Efficiency 45%
Operating Temperature 0°C ~ 50°C
Features Adjustable Output, Remote Sense
Mounting Type Chassis Mount
Size / Dimension 9.00" L x 4.87" W x 3.28" H (228.6mm x 123.7mm x 83.3mm)
Minimum Load Required -
Approvals -
Power (Watts) - Max 60W
Online Catalog Linear Series
Associated Product
179-2057-ND - OVP MOD CASES B,C,N,D,ECT+DATA
Other Names 179-2336
HD512OVPAG
Customers who are interested in this product are also interested in:
  • HD24-4.8-AG - Bel Power Solutions | 179-2333-ND DigiKey Electronics
  • HD24-4.8-AG
  • Bel Power Solutions
  • AC/DC CONVERTER 24V 115W
  • Unit Price 134.42000

17:51:45 5/6/2016