All prices are in US dollars.
Digi-Key Part Number 179-2325-ND
Price Break Unit Price Extended Price
1 80.65000 80.65
5 77.86800 389.34
10 75.08700 750.87
50 73.97460 3,698.73
Quantity Available Digi-Key Stock: 176
Can ship immediately
Manufacturer

Manufacturer Part Number

HC5-6/OVP-AG

Description AC/DC CONVERTER 5V 30W
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
 

Quantity Item Number ? Customer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets Linear Power Supplies
Product Photos LINEAR-142
Featured Product Magnetics Solutions
Power Solutions and Protection
Standard Package ? 10
Category

Power Supplies - External/Internal (Off-Board)

Family

AC DC Converters

Series Linear C
Type Linear
Number of Outputs 1
Voltage - Input 100, 120, 220, 230, 240 VAC
Voltage - Output 1 5V
Voltage - Output 2 -
Voltage - Output 3 -
Voltage - Output 4 -
Current - Output (Max) 6A
Power (Watts) 30W
Applications ITE (Commercial)
Voltage - Isolation 3kV (3000V)
Efficiency 45%
Operating Temperature 0°C ~ 50°C
Features Adjustable Output, Remote Sense
Mounting Type Chassis Mount
Size / Dimension 5.62" L x 4.87" W x 2.95" H (142.8mm x 123.7mm x 74.9mm)
Minimum Load Required -
Approvals -
Power (Watts) - Max 30W
Online Catalog Linear Series
Associated Product
179-2057-ND - OVP MOD CASES B,C,N,D,ECT+DATA
Other Names 179-2325
HC56OVPAG
Customers who are interested in this product are also interested in:
  • HB5-3/OVP-AG - Bel Power Solutions | 179-2316-ND DigiKey Electronics
  • HB5-3/OVP-AG
  • Bel Power Solutions
  • AC/DC CONVERTER 5V 15W
  • Unit Price 57.73000
  • HCC15-3-AG - Bel Power Solutions | 179-2328-ND DigiKey Electronics
  • HCC15-3-AG
  • Bel Power Solutions
  • AC/DC CONVERTER +/-12V 82W
  • Unit Price 143.38000
  • HN12-5.1-AG - Bel Power Solutions | 179-2345-ND DigiKey Electronics
  • HN12-5.1-AG
  • Bel Power Solutions
  • AC/DC CONVERTER 12V 61W
  • Unit Price 98.57000
  • HC24-2.4-AG - Bel Power Solutions | 179-2323-ND DigiKey Electronics
  • HC24-2.4-AG
  • Bel Power Solutions
  • AC/DC CONVERTER 24V 58W
  • Unit Price 73.18000
  • HBB15-1.5-AG - Bel Power Solutions | 179-2318-ND DigiKey Electronics
  • HBB15-1.5-AG
  • Bel Power Solutions
  • AC/DC CONVERTER +/-12V 41W
  • Unit Price 79.16000

09:31:19 5/3/2016